APEM Illuminated Mom-Off-Mom, (On)-Off-(On) Rocker Switch Panel
- RS 제품 번호:
- 287-3706
- Distrelec 제품 번호:
- 135-01-897
- 제조사 부품 번호:
- KR472AKKKA
- 제조업체:
- APEM
대량 구매 할인 기용 가능
View bulk pricing optionsSubtotal (1 unit)*
₩41,780.00
재고있음
- 96 개 단위 배송 준비 완료
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
수량 | 한팩당 |
|---|---|
| 1 - 4 | ₩41,780.00 |
| 5 - 9 | ₩40,120.00 |
| 10 - 24 | ₩38,560.00 |
| 25 - 49 | ₩37,140.00 |
| 50 + | ₩35,800.00 |
* 참고 가격: 실제 구매가격과 다를 수 있습니다
- RS 제품 번호:
- 287-3706
- Distrelec 제품 번호:
- 135-01-897
- 제조사 부품 번호:
- KR472AKKKA
- 제조업체:
- APEM
사양
참조 문서
제정법과 컴플라이언스
제품 세부 사항
제품 정보를 선택해 유사 제품을 찾기
모두 선택 | 제품 정보 | 값 |
|---|---|---|
| 브랜드 | APEM | |
| Product Type | Rocker Switch | |
| Contact Configuration | Mom-Off-Mom | |
| Switch Operation | (On)-Off-(On) | |
| Housing Material | Polyamide 66 | |
| Illuminated | Yes | |
| Actuator Colour | Black | |
| Series | KR | |
| Mount Type | Panel | |
| IP Rating | IP68 | |
| Minimum Operating Temperature | -40°C | |
| Actuator Style | Rectangular | |
| Contact DC Voltage | 24V dc | |
| Maximum Operating Temperature | 85°C | |
| Standards/Approvals | IEC 60529 | |
| Mechanical Life | 150.000Cycles | |
| Legend Text Colour | White, Black | |
| 모두 선택 | ||
|---|---|---|
브랜드 APEM | ||
Product Type Rocker Switch | ||
Contact Configuration Mom-Off-Mom | ||
Switch Operation (On)-Off-(On) | ||
Housing Material Polyamide 66 | ||
Illuminated Yes | ||
Actuator Colour Black | ||
Series KR | ||
Mount Type Panel | ||
IP Rating IP68 | ||
Minimum Operating Temperature -40°C | ||
Actuator Style Rectangular | ||
Contact DC Voltage 24V dc | ||
Maximum Operating Temperature 85°C | ||
Standards/Approvals IEC 60529 | ||
Mechanical Life 150.000Cycles | ||
Legend Text Colour White, Black | ||
- COO (Country of Origin):
- FR
The APEM power rocker switch is a high-quality and reliable switch suitable for various applications. With an attractive rugged rocker design, it offers smooth curves and a wide choice of colors and symbols for easy customization. The switch features laser etched symbols on illuminated versions, along with high-performance LEDs that provide long life expectancy and a variety of colors and voltages. Its optional panel seal offers protection against dust and continuous immersion, making it suitable for demanding environments. With a robust roller contact and various terminal options, this switch ensures easy electrical connection and durability.
Distinctive rugged rocker switch design
Smooth curves and wide choice of colors and symbols for customization
Laser etched symbols and high-performance LEDs for enhanced visibility
Long life expectancy and high-performance in various environments
Optional panel seal for dust and immersion protection
Robust roller contact and multiple terminal options for easy electrical connection
관련된 링크들
- APEM Illuminated On-Off, (On)-Off-(On) Rocker Switch Panel
- APEM Illuminated DPDT, Latching Mom-Off Rocker Switch Panel
- APEM Illuminated SPST, On-Off On-Off Rocker Switch Panel
- APEM Illuminated DPDT, On-Off-On On-Off-On Rocker Switch Panel
- APEM Illuminated DPDT, (On)-Off-(On) (On)-Off-(On) Rocker Switch Panel
- RS PRO Illuminated DPST, Momentary Mom-Off Rocker Switch Panel
- APEM SPST, On-Off On-Off Rocker Switch Panel
- APEM SPDT, Latching Mom-On Rocker Switch Panel