APEM Illuminated SPST, On-On On-On Rocker Switch Panel

Subtotal (1 unit)*

₩31,340.00

Add to Basket
수량 선택 또는 입력
재고있음
  • 4 개 단위 배송 준비 완료
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
수량
한팩당
1 +₩31,340.00

* 참고 가격: 실제 구매가격과 다를 수 있습니다

RS 제품 번호:
507-526
제조사 부품 번호:
KR362AKXJA
제조업체:
APEM
제품 정보를 선택해 유사 제품을 찾기
모두 선택

브랜드

APEM

Contact Configuration

SPST

Product Type

Rocker Switch

Switch Operation

On-On

Housing Material

Polyamide 66

Panel Cutout Size

36.8 x 21.08 mm

Switch Contact Current

5A

Illuminated

Yes

Series

KR

Terminal Type

Quick Connect, Solder

Mount Type

Panel

IP Rating

IP68

Actuator Style

Rectangular

Contact AC Voltage

125V ac

Minimum Operating Temperature

-40°C

Contact DC Voltage

24V dc

Maximum Operating Temperature

85°C

Switch Configuration

On-On

Standards/Approvals

EN, RoHS, IEC, ISO

Mechanical Life

150000Operations

COO (Country of Origin):
FR

KR Rocker Cases - Single Pole


Single pole 10A/24Vdc rocker switch cases, fitted with 6.35x0.8mm quick connect terminals

Illuminated version has 24V red LED's, with up to 6 terminals

Suitable actuators should be ordered separately (see typically 507-267 and range)

Rear crimp connector housing 507-560 also available, to facilitate wiring harness preparation and quick panel assembly.

Other accessories include switch case housings 507-611 & 507-615, panel blanking plugs 507-318 and actuator removal tool 507-312

Operating Temperature -40 to +85 °C

Contact Resistance 10 mΩ

IP68 Modular KR Series


관련된 링크들