APEM 2P, On-On On-On Rocker Switch Panel
- RS 제품 번호:
- 287-3704
- Distrelec 제품 번호:
- 135-01-889
- 제조사 부품 번호:
- KR462AKKJA
- 제조업체:
- APEM
대량 구매 할인 기용 가능
View bulk pricing optionsSubtotal (1 unit)*
₩32,120.00
재고있음
- 32 개 단위 배송 준비 완료
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
수량 | 한팩당 |
|---|---|
| 1 - 1 | ₩32,120.00 |
| 2 - 4 | ₩30,840.00 |
| 5 - 9 | ₩29,660.00 |
| 10 - 24 | ₩28,560.00 |
| 25 + | ₩27,560.00 |
* 참고 가격: 실제 구매가격과 다를 수 있습니다
- RS 제품 번호:
- 287-3704
- Distrelec 제품 번호:
- 135-01-889
- 제조사 부품 번호:
- KR462AKKJA
- 제조업체:
- APEM
사양
참조 문서
제정법과 컴플라이언스
제품 세부 사항
제품 정보를 선택해 유사 제품을 찾기
모두 선택 | 제품 정보 | 값 |
|---|---|---|
| 브랜드 | APEM | |
| Contact Configuration | 2P | |
| Product Type | Rocker Switch | |
| Switch Operation | On-On | |
| Housing Material | Polyamide 66 | |
| Panel Cutout Size | 0.8 → 4.6 mm | |
| Switch Contact Current | 10A, 5A | |
| Illuminated | No | |
| Series | KR | |
| Actuator Colour | Black | |
| Mount Type | Panel | |
| IP Rating | IP68 | |
| Minimum Operating Temperature | -40°C | |
| Actuator Style | Rectangular | |
| Contact DC Voltage | 24V dc | |
| Maximum Operating Temperature | 85°C | |
| Switch Configuration | On-On | |
| Standards/Approvals | IEC 60529 | |
| Mechanical Life | 150000Cycles | |
| Legend Text Colour | Black, White | |
| 모두 선택 | ||
|---|---|---|
브랜드 APEM | ||
Contact Configuration 2P | ||
Product Type Rocker Switch | ||
Switch Operation On-On | ||
Housing Material Polyamide 66 | ||
Panel Cutout Size 0.8 → 4.6 mm | ||
Switch Contact Current 10A, 5A | ||
Illuminated No | ||
Series KR | ||
Actuator Colour Black | ||
Mount Type Panel | ||
IP Rating IP68 | ||
Minimum Operating Temperature -40°C | ||
Actuator Style Rectangular | ||
Contact DC Voltage 24V dc | ||
Maximum Operating Temperature 85°C | ||
Switch Configuration On-On | ||
Standards/Approvals IEC 60529 | ||
Mechanical Life 150000Cycles | ||
Legend Text Colour Black, White | ||
- COO (Country of Origin):
- FR
The APEM power rocker switch designed to provide reliability and durability in various applications. With its attractive rugged design and smooth curves, this switch is not only visually appealing but also easy to customize. It features a wide choice of colors and symbols, allowing for easy identification and customization. The high performance LEDs provide excellent visibility and have a long life expectancy. With its optional panel seal and protection against dust and continuous immersion, this switch is suitable for use in harsh environments. A variety of terminal options are available, making it easy to connect to different electrical systems.
Attractive rugged design with smooth curves
Easy to customize with a wide choice of colors and symbols
High performance LEDs with long life expectancy
Optional panel seal for protection against dust and continuous immersion
Variety of terminal options for easy electrical connection
Suitable for use in harsh environments
관련된 링크들
- APEM Illuminated SPST, On-Off On-Off Rocker Switch Panel
- APEM DPST, On-On On-On Rocker Switch Panel
- APEM DPST, (On)-On On-(On) Rocker Switch Panel
- APEM Illuminated DPST, On-On On-On Rocker Switch Panel
- APEM Illuminated DPST, (On)-On On-(On) Rocker Switch Panel
- APEM Illuminated SPST, On-On On-On Rocker Switch Panel
- APEM Illuminated DPDT, On-On On-On Rocker Switch Panel
- APEM SPST, On-Off On-Off Rocker Switch Panel