APEM DPST, (On)-On On-(On) Rocker Switch Panel

본 이미지는 참조용이오니 재확인이 필요하시면 문의해주세요.

대량 구매 할인 기용 가능
View bulk pricing options

Subtotal (1 unit)*

₩51,220.00

Add to Basket
수량 선택 또는 입력
재고있음
  • 8 개 단위 배송 준비 완료
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.

수량
한팩당
1 - 49₩51,220.00
50 - 99₩49,680.00
100 - 249₩48,140.00
250 - 499₩47,120.00
500 +₩46,080.00

* 참고 가격: 실제 구매가격과 다를 수 있습니다

RS 제품 번호:
507-435
제조사 부품 번호:
KR45CAKXXG
제조업체:
APEM
제품 정보를 선택해 유사 제품을 찾기
모두 선택

브랜드

APEM

Product Type

Rocker Switch

Contact Configuration

DPST

Switch Operation

(On)-On

Housing Material

Polyamide 66

Panel Cutout Size

36.8 x 21.08 mm

Switch Contact Current

5A

Illuminated

No

Series

KR

Mount Type

Panel

Terminal Type

Quick Connect, Solder

IP Rating

IP68

Minimum Operating Temperature

-40°C

Actuator Style

Rectangular

Contact AC Voltage

125V ac

Contact DC Voltage

24V dc

Switch Configuration

On-(On)

Maximum Operating Temperature

85°C

Standards/Approvals

EN, ISO, IEC, RoHS

Mechanical Life

150000Operations

COO (Country of Origin):
FR

KR Rocker Cases - Double Pole


Double pole 10A/24Vdc 'snap-in' rocker switch cases, fitted with 6.35x0.8mm quick connect terminals

Available in non illuminated or LED illuminated versions (with 12V or 24V red, green or amber single or twin LED's)

A large variety of switch configurations and actuator colours/markings available

Suitable actuators should be ordered separately (see typically 507-267 and range)

To facilitate wiring harness preparation and quick panel assembly, all double pole switch cases can also be used with rear crimp connector housing 507-576, accepting up to 10 crimps terminals (except for 507-431, which can be used with connector housing 507-560)

Other accessories include switch case housings 507-611 & 507-615, panel blanking plugs 507-318 and actuator removal tool 507-312

Switch case panel knockout 36.80x21.08mm

Operating Temperature -40 to +85 °C

Contact Resistance 10 mΩ

Dielectric Strength 2,000 Vrms 50 Hz min. between terminals

IP68 Modular KR Series


관련된 링크들