RS PRO Uninsulated Tubular Ring Terminal, 8 → 10 mm² Stud Size, Brown
- RS 제품 번호:
- 434-561
- 제조업체:
- RS PRO
Subtotal (1 Bag of 20 units)*
₩105,098.00
재고있음
- 추가로 2026년 11월 09일 부터 3 개 단위 배송
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
Bag(s) | Per Bag | 한팩당* |
|---|---|---|
| 1 + | ₩105,098.00 | ₩5,256.00 |
* 참고 가격: 실제 구매가격과 다를 수 있습니다
- RS 제품 번호:
- 434-561
- 제조업체:
- RS PRO
사양
참조 문서
제정법과 컴플라이언스
제품 세부 사항
제품 정보를 선택해 유사 제품을 찾기
모두 선택 | 제품 정보 | 값 |
|---|---|---|
| 브랜드 | RS PRO | |
| Product Type | Tubular Ring Terminal | |
| Series | RS PRO | |
| Insulation | Uninsulated | |
| Outer Ring Diameter | 16.5mm | |
| Inner Ring Diameter | 12mm | |
| Overall Length | 47mm | |
| Stud Size | 8 → 10 mm² | |
| Colour | Brown | |
| Contact Plating | Tin | |
| Contact Material | Tin Plated Copper | |
| Standards/Approvals | ATEX/IECEx | |
| 모두 선택 | ||
|---|---|---|
브랜드 RS PRO | ||
Product Type Tubular Ring Terminal | ||
Series RS PRO | ||
Insulation Uninsulated | ||
Outer Ring Diameter 16.5mm | ||
Inner Ring Diameter 12mm | ||
Overall Length 47mm | ||
Stud Size 8 → 10 mm² | ||
Colour Brown | ||
Contact Plating Tin | ||
Contact Material Tin Plated Copper | ||
Standards/Approvals ATEX/IECEx | ||
제외
- COO (Country of Origin):
- PL
RS PRO Tubular Ring Terminal, Copper, Tin Plated
RS PRO Tubular Ring Terminals are designed for the connection of round and sector-shaped copper conductors, supporting voltages up to 1KV. These terminals enhance the safety and durability of electrical connections, making them ideal for various industrial applications.
Features and Benefits
Tubular Crimp Ring Terminal: Ensures a secure and reliable connection for electrical systems
Tin Plated Copper: Provides excellent corrosion resistance and conductivity
Reliable Electrical Connection: Enhances performance and longevity of electrical installations
Uninsulated: Suitable for applications where insulation is not required
Thin-Walled: Allows for easy crimping and installation
Easy Assembly: Simplifies the installation process, saving time and effort
Applications
Electrical installations
Industrial machinery
Automotive wiring
Power distribution systems
Additional Information
Contact Material: Copper
Contact Plating: Tin
Maximum Wire Size: 70 mm²
Stud Size: 11 mm
Overall Length: 47 mm
Inner Ring Diameter: 12.1 mm
Outer Ring Diameter: 16.5 mm
Why RS PRO?
RS PRO is the own brand of RS, offering professional quality products and solutions across all industries and technologies. Our product range is rigorously tested, inspected, and audited against demanding international standards to provide you with industrial-grade quality, at the right price. Making RS PRO your smart choice.
관련된 링크들
- RS PRO Uninsulated Tubular Ring Terminal, 8 to 10 mm² Stud Size, Brown
- RS PRO Uninsulated Tubular Ring Terminal, 11 mm Stud Size, Brown
- RS PRO Uninsulated Tubular Ring Terminal, 10.5 mm Stud Size, Brown
- RS PRO Uninsulated Tubular Ring Terminal, 8.5 mm Stud Size, Brown
- RS PRO Uninsulated Tubular Ring Terminal, 10 mm Stud Size 4 AWG 4 AWG Wire Size, Brown
- RS PRO Uninsulated Tubular Ring Terminal, 11 mm Stud Size 2 AWG 2 AWG Wire Size, Brown
- RS PRO Uninsulated Tubular Ring Terminal, 8.5 mm Stud Size 2 AWG 2 AWG Wire Size, Brown
- RS PRO Uninsulated Tubular Ring Terminal, 6.5 mm Stud Size 6 AWG 6 AWG Wire Size, Brown