RS PRO Uninsulated Tubular Ring Terminal, 10.5 mm Stud Size, Brown

Subtotal (1 Bag of 50 units)*

₩95,420.00

Add to Basket
수량 선택 또는 입력
재고있음
  • 추가로 2026년 11월 09일 부터 8 개 단위 배송
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
Bag(s)
Per Bag
한팩당*
1 +₩95,420.00₩1,908.00

* 참고 가격: 실제 구매가격과 다를 수 있습니다

RS 제품 번호:
434-556
제조업체:
RS PRO
제품 정보를 선택해 유사 제품을 찾기
모두 선택

브랜드

RS PRO

Series

RS PRO

Product Type

Tubular Ring Terminal

Insulation

Uninsulated

Outer Ring Diameter

8.5mm

Inner Ring Diameter

5.5mm

Overall Length

33mm

Stud Size

10.5 mm

Colour

Brown

Contact Plating

Tin

Contact Material

Tin Plated Copper

Standards/Approvals

ATEX/IECEx

제외

COO (Country of Origin):
PL

RS PRO Tubular Ring Terminal, Copper, Tin Plated


RS PRO Tubular Ring Terminals are designed for the secure connection of round and sector-shaped copper conductors, supporting voltages up to 1KV. These terminals enhance the safety and durability of electrical connections, making them ideal for various industrial applications.

Features and Benefits


Tubular Crimp Ring Terminal: Provides a reliable and robust connection for electrical systems

Tin Plated Copper: Offers excellent corrosion resistance and conductivity

Reliable Electrical Connection: Ensures consistent performance and safety

Uninsulated: Suitable for applications where insulation is not required

Thin-Walled: Allows for easy crimping and installation

Easy Assembly: Simplifies the installation process, saving time and effort

Applications


Electrical installations

Industrial machinery

Automotive wiring

Power distribution systems

Additional Information


Key standards: Designed for use with copper conductors up to 1KV

Stud Size: Compatible with 10.5 mm studs

Maximum Wire Size: Supports up to 16 mm² wire size

Why RS PRO?


RS PRO is the own brand of RS, offering professional quality products and solutions across all industries and technologies. Our product range is rigorously tested, inspected, and audited against demanding international standards to provide you with industrial-grade quality, at the right price. Making RS PRO your smart choice.

관련된 링크들