RS PRO Uninsulated Tubular Ring Terminal, 8 → 10 mm² Stud Size, Brown

Subtotal (1 Bag of 50 units)*

₩91,460.00

Add to Basket
수량 선택 또는 입력
일시적 품절
  • 2026년 12월 07일 부터 배송
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
Bag(s)
Per Bag
한팩당*
1 +₩91,460.00₩1,830.00

* 참고 가격: 실제 구매가격과 다를 수 있습니다

RS 제품 번호:
434-559
제조업체:
RS PRO
제품 정보를 선택해 유사 제품을 찾기
모두 선택

브랜드

RS PRO

Product Type

Tubular Ring Terminal

Series

RS PRO

Insulation

Uninsulated

Outer Ring Diameter

10mm

Inner Ring Diameter

7mm

Overall Length

41mm

Stud Size

8 → 10 mm²

Colour

Brown

Contact Material

Copper

Contact Plating

Tin

Standards/Approvals

ATEX/IECEx

제외

COO (Country of Origin):
PL

RS PRO Tubular Ring Terminal, Copper, Tin Plated


RS PRO Tubular Ring Terminals are designed for connecting round and sector-shaped copper conductors, supporting voltages up to 1KV. These terminals enhance the safety and durability of electrical connections, making them ideal for various industrial applications.

Features and Benefits


Tubular Crimp Ring Terminal: Ensures a secure and reliable connection.

Tin Plated Copper: Provides excellent corrosion resistance and conductivity.

Reliable Electrical Connection: Enhances the safety and longevity of the connection.

Uninsulated: Suitable for applications where insulation is not required.

Thin-Walled: Allows for easy crimping and installation.

Easy Assembly: Simplifies the installation process, saving time and effort.

Applications


Electrical installations

Industrial machinery

Automotive wiring

Control panels

Additional Information


Colour: Brown

Contact Material: Copper

Overall Length: 41 mm

Outer Ring Diameter: 10 mm

Inner Ring Diameter: 7 mm

Maximum Wire Size: 25 mm²

Stud Size: 10.5 mm

Why RS PRO?


RS PRO is the own brand of RS, offering professional quality products and solutions across all industries and technologies. Our product range is rigorously tested, inspected, and audited against demanding international standards to provide you with industrial-grade quality, at the right price. Making RS PRO your smart choice.

관련된 링크들