RS PRO Uninsulated Tubular Ring Terminal, 11 mm Stud Size 2 AWG 2 AWG Wire Size, Brown

Subtotal (1 Bag of 50 units)*

₩108,000.00

Add to Basket
수량 선택 또는 입력
재고있음
  • 추가로 2026년 11월 09일 부터 1 개 단위 배송
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
Bag(s)
Per Bag
한팩당*
1 +₩108,000.00₩2,160.00

* 참고 가격: 실제 구매가격과 다를 수 있습니다

RS 제품 번호:
434-549
제조업체:
RS PRO
제품 정보를 선택해 유사 제품을 찾기
모두 선택

브랜드

RS PRO

Series

RS PRO

Product Type

Tubular Ring Terminal

Insulation

Uninsulated

Inner Ring Diameter

8.5mm

Outer Ring Diameter

12mm

Minimum Wire Size AWG

2AWG

Maximum Wire Size AWG

2AWG

Overall Length

43mm

Stud Size

11 mm

Colour

Brown

Contact Material

Copper

Standards/Approvals

VDE

제외

COO (Country of Origin):
PL

RS PRO Tubular Ring Terminal, Copper, Uninsulated


RS PRO Tubular Ring Terminals are designed for the secure connection of round and sector-shaped copper conductors, supporting voltages up to 1KV. These terminals enhance the safety and durability of electrical connections, making them ideal for various industrial applications.

Features and Benefits


Copper Construction: Ensures reliable electrical conductivity and corrosion resistance

Uninsulated Design: Offers flexibility in applications where insulation is not required

Thin-Walled Structure: Facilitates easy crimping and assembly

Tubular Crimp: Provides a secure and robust connection

Brown Colour: Allows for easy identification and organisation

Applications


Electrical installations

Industrial machinery

Automotive wiring

Control panels

Additional Information


Complies with standard specifications for copper cable terminals

Suitable for wire sizes up to 35 mm²

Compatible with stud size of 11 mm

Why RS PRO?


RS PRO is the own brand of RS, offering professional quality products and solutions across all industries and technologies. Our product range is rigorously tested, inspected, and audited against demanding international standards to provide you with industrial-grade quality, at the right price. Making RS PRO your smart choice.

관련된 링크들