BGA725L6E6327FTSA1 Infineon RF Amplifier Low Noise 20 dB, 6-Pin 1615MHz TSLP

본 이미지는 참조용이오니 재확인이 필요하시면 문의해주세요.

대량 구매 할인 받기

30000개 더 담고 ₩180,000.00 할인 받기

View bulk pricing options

Subtotal (1 reel of 15000 units)*

₩5,370,000.00

Add to Basket
수량 선택 또는 입력
재고있음
  • 15,000 개 단위 배송 준비 완료
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.

수량
한팩당
릴당*
절감
15000 - 15000₩358.00₩5,373,000.00-
30000 - 30000₩352.00₩5,265,000.00₩180,000.00
45000 +₩340.00₩5,106,000.00₩810,000.00

* 참고 가격: 실제 구매가격과 다를 수 있습니다

RS 제품 번호:
258-0662
제조사 부품 번호:
BGA725L6E6327FTSA1
제조업체:
Infineon
제품 정보를 선택해 유사 제품을 찾기
모두 선택

브랜드

Infineon

Product Type

RF Amplifier

Operating Frequency

1615MHz

Amplifier Type

Low Noise

Technology

Silicon Germanium

Mount Type

Surface

Gain

20dB

Package Type

TSLP

Minimum Supply Voltage

1.5V

Pin Count

6

Maximum Supply Voltage

3.6V

P1dB - Compression Point

72mW

Noise Figure

0.65dB

Minimum Operating Temperature

-40°C

Third Order Intercept OIP3

-5dBm

Maximum Operating Temperature

85°C

Standards/Approvals

RoHS

Series

BGA

Automotive Standard

No

Infineon BGA Series RF Amplifier, 20dB Gain, 1615MHz Operating Frequency - BGA725L6E6327FTSA1


This RF amplifier is a low-noise silicon-germanium device designed for surface-mount applications operating around 1615MHz. It amplifies weak signals while functioning across a broad supply range and is suited to systems requiring Compact packaged radio-frequency gain in commercial temperature environments.

Features and Benefits:


• 20dB gain improves weak-signal reception and link margin
• 0.65dB noise figure reduces added system noise floor
• 1.5V to 3.6V supply range enables flexible powering options
• P1dB 72 mW output prevents early saturation under drive
• OIP3 -5 dBm linearity preserves signal fidelity at high levels

Applications


• Suitable for front-end receiver stages in RF modules
• Ideal for satellite communication downlink receivers
• Used with surface-mount transceiver assemblies on Compact boards
• Can be used for signal conditioning in telemetry links
• Applicable to gain stages in wireless infrastructure equipment

What thermal limits should be considered for operation?


The device operates between -40°C and 85°C, so thermal management should maintain junction temperature within this range.

How many connections are required on the PCB footprint?


The component uses a 6‑pin surface-mount package, requiring six solder pads for electrical and mechanical attachment.

What fabrication technology defines its semiconductor behaviour?


It employs silicon-germanium technology, which provides RF performance characteristics suitable for low-noise amplification.

Is the product compliant with environmental material standards?


It meets RoHS requirements restricting certain hazardous substances in electronic assemblies.

관련된 링크들