Assemtech SPST-NO PCB Reed Switch 500 mA 170 V ac/dc

대량 구매 할인 기용 가능
View bulk pricing options

Subtotal (1 kit)*

₩8,800.00

Add to Basket
수량 선택 또는 입력
재고있음
  • 43 개 단위 배송 준비 완료
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.

Kit(s)
Per Kit
1 - 9₩8,800.00
10 - 24₩8,540.00
25 - 49₩8,300.00
50 - 199₩8,080.00
200 +₩7,940.00

* 참고 가격: 실제 구매가격과 다를 수 있습니다

RS 제품 번호:
909-2679
제조사 부품 번호:
RI-70 Kit
제조업체:
Assemtech
제품 정보를 선택해 유사 제품을 찾기
모두 선택

브랜드

Assemtech

Contact Configuration

SPST-NO

Product Type

Reed Switch

Maximum Switching Current

500mA

Maximum Switching Power

10W

Maximum Switching Voltage

170V ac/dc

Contact Resistance

2Ω

Contact Material

Ruthenium on Gold

Maximum Release Time

0.04ms

Operating Time Including Bounce

0.15ms

AT Value Range

15 → 20 AT

Terminal Type

Wire

Mount Type

PCB

Minimum Operating Temperature

-55°C

Maximum Operating Temperature

125°C

Width

1.8mm

Length

7mm

Standards/Approvals

ISO

Series

RI

COO (Country of Origin):
NL

Form A & C Reed Switch Kits


These kits have been specially brought together for the design stage. Each kit has a selection of sensitivity levels from the required series allowing you to test which is best for your application. This eliminates the need to purchase packs of each sensitivity helping to reduce waste and cost.

They are hermetically sealed in a gas-filled glass envelope. Actuation is done with an electro-magnet, a permanent magnet or a combination of both. If you prefer, they can be placed alongside a coil and actuated when a current is applied to the coil. They feature single pole, single throw, normally open contacts and have two magnetically actuated reeds.

Features


Hermetically sealed

Form A (SPNO) or form C (SPCO) ruthenium or rhodium plated contacts

Mechanical Life 10⁸ Operations

For suitable magnets, see stk. no 362-2401 typically

관련된 링크들