- RS 제품 번호:
- 909-2623
- 제조사 부품 번호:
- RI-27AAA
- 제조업체:
- Assemtech
600 <재고있음> 5-9영업일내 홍콩 발송
추가완료!
단가 개당가격(10개가 1봉지안에)
₩2,544.228
수량 | 한팩당 | Per Bag* |
10 - 90 | ₩2,544.228 | ₩25,444.00 |
100 - 240 | ₩2,468.332 | ₩24,679.869 |
250 - 490 | ₩2,392.436 | ₩23,917.463 |
500 - 1990 | ₩2,340.689 | ₩23,410.343 |
2000 + | ₩2,290.667 | ₩22,901.497 |
*다른 단위에 대한 가격 표시 |
- RS 제품 번호:
- 909-2623
- 제조사 부품 번호:
- RI-27AAA
- 제조업체:
- Assemtech
제정법과 컴플라이언스
- COO (Country of Origin):
- NL
제품 세부 사항
Form A & C Reed Switches
These dry-reed switches have been hermetically sealed in a gas-filled glass envelope. Actuation is done with an electro-magnet, a permanent magnet or a combination of both. If you prefer, they can be placed alongside a coil and actuated when a current is applied to the coil. They feature single pole, single throw, normally open contacts and have two magnetically actuated reeds.
There is a wide selection to choose from. You can select different lengths and each length has various sensitivity options.
There is a wide selection to choose from. You can select different lengths and each length has various sensitivity options.
Hermetically sealed
Form A (SPNO) or form C (SPCO) ruthenium or rhodium plated contacts
Mechanical Life 108 Operations
For suitable magnets, see stk. no 362-2401 typically
Form A (SPNO) or form C (SPCO) ruthenium or rhodium plated contacts
Mechanical Life 108 Operations
For suitable magnets, see stk. no 362-2401 typically
Approvals
UL, CSA
사양
속성 | 값 |
---|---|
Contact Configuration | SPST |
Maximum Switching Current | 500mA |
Maximum Switching Power | 10W |
Contact Resistance | 115mΩ |
Contact Material | Ruthenium on Gold |
Maximum Release Time | 0.03ms |
Operating Time Including Bounce | 0.25ms |
AT Value Range | 10-20AT |
Width | 1.8 (Dia.)mm |
Length | 13.5mm |
Dimensions | 1.8 (Dia.) x 13.5mm |