Assemtech SPST PCB Reed Switch 500 mA 170 V
- RS 제품 번호:
- 909-2676
- 제조사 부품 번호:
- RI-70C
- 제조업체:
- Assemtech
대량 구매 할인 기용 가능
View bulk pricing optionsSubtotal (1 Bag of 10 units)*
₩40,080.00
재고있음
- 70 개 단위 배송 준비 완료
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
수량 | 한팩당 | Per Bag* |
|---|---|---|
| 10 - 90 | ₩4,008.00 | ₩40,080.00 |
| 100 - 240 | ₩3,890.00 | ₩38,900.00 |
| 250 - 490 | ₩3,768.00 | ₩37,680.00 |
| 500 - 1990 | ₩3,688.00 | ₩36,880.00 |
| 2000 + | ₩3,608.00 | ₩36,080.00 |
* 참고 가격: 실제 구매가격과 다를 수 있습니다
- RS 제품 번호:
- 909-2676
- 제조사 부품 번호:
- RI-70C
- 제조업체:
- Assemtech
사양
참조 문서
제정법과 컴플라이언스
제품 세부 사항
제품 정보를 선택해 유사 제품을 찾기
모두 선택 | 제품 정보 | 값 |
|---|---|---|
| 브랜드 | Assemtech | |
| Product Type | Reed Switch | |
| Contact Configuration | SPST | |
| Maximum Switching Current | 500mA | |
| Maximum Switching Power | 10W | |
| Maximum Switching Voltage | 170V | |
| Contact Resistance | 2Ω | |
| Contact Material | Ruthenium on Gold | |
| Maximum Release Time | 0.035ms | |
| Operating Time Including Bounce | 0.15ms | |
| Terminal Type | Wire | |
| AT Value Range | 15 → 20 AT | |
| Mount Type | PCB | |
| Minimum Operating Temperature | -55°C | |
| Width | 1.8mm | |
| Maximum Operating Temperature | 125°C | |
| Length | 7mm | |
| Series | RI | |
| Standards/Approvals | ISO | |
| 모두 선택 | ||
|---|---|---|
브랜드 Assemtech | ||
Product Type Reed Switch | ||
Contact Configuration SPST | ||
Maximum Switching Current 500mA | ||
Maximum Switching Power 10W | ||
Maximum Switching Voltage 170V | ||
Contact Resistance 2Ω | ||
Contact Material Ruthenium on Gold | ||
Maximum Release Time 0.035ms | ||
Operating Time Including Bounce 0.15ms | ||
Terminal Type Wire | ||
AT Value Range 15 → 20 AT | ||
Mount Type PCB | ||
Minimum Operating Temperature -55°C | ||
Width 1.8mm | ||
Maximum Operating Temperature 125°C | ||
Length 7mm | ||
Series RI | ||
Standards/Approvals ISO | ||
- COO (Country of Origin):
- NL
Form A & C Reed Switches
These dry-reed switches have been hermetically sealed in a gas-filled glass envelope. Actuation is done with an electro-magnet, a permanent magnet or a combination of both. If you prefer, they can be placed alongside a coil and actuated when a current is applied to the coil. They feature single pole, single throw, normally open contacts and have two magnetically actuated reeds.
There is a wide selection to choose from. You can select different lengths and each length has various sensitivity options.
Hermetically sealed
Form A (SPNO) or form C (SPCO) ruthenium or rhodium plated contacts
Mechanical Life 108 Operations
For suitable magnets, see stk. no 362-2401 typically
Approvals
UL, CSA
관련된 링크들
- Assemtech SPST-NO PCB Reed Switch 500 mA 170 V
- Assemtech SPST-NO PCB Reed Switch 500 mA 170 V ac/dc
- Assemtech SPST PCB Reed Switch 500 mA 200 V
- Assemtech SPST-NO PCB Reed Switch 350 mA 170 V ac/dc
- Assemtech SPST PCB Reed Switch 500 mA 200 V dc
- Assemtech SPST-NO PCB Reed Switch 500 mA 200 V
- Assemtech SPST-NO PCB Reed Switch 500 mA 180 V
- Assemtech SPST-NO PCB Reed Switch 500 mA 200 V ac/dc