Assemtech SPST-NO PCB Reed Switch 500 mA 200 V
- RS 제품 번호:
- 909-2610
- 제조사 부품 번호:
- RI-23 Kit
- 제조업체:
- Assemtech
대량 구매 할인 받기
10개 더 담고 ₩2,000.00 할인 받기
View bulk pricing optionsSubtotal (1 kit)*
₩6,920.00
재고있음
- 22 개 단위 배송 준비 완료
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
Kit(s) | Per Kit | 절감 |
|---|---|---|
| 1 - 9 | ₩6,920.00 | - |
| 10 - 24 | ₩6,720.00 | ₩2,000.00 |
| 25 - 49 | ₩6,520.00 | ₩10,000.00 |
| 50 - 199 | ₩6,360.00 | ₩28,000.00 |
| 200 + | ₩6,240.00 | ₩136,000.00 |
* 참고 가격: 실제 구매가격과 다를 수 있습니다
- RS 제품 번호:
- 909-2610
- 제조사 부품 번호:
- RI-23 Kit
- 제조업체:
- Assemtech
사양
참조 문서
제정법과 컴플라이언스
제품 세부 사항
제품 정보를 선택해 유사 제품을 찾기
모두 선택 | 제품 정보 | 값 |
|---|---|---|
| 브랜드 | Assemtech | |
| Contact Configuration | SPST-NO | |
| Product Type | Reed Switch | |
| Maximum Switching Current | 500mA | |
| Maximum Switching Power | 10W | |
| Maximum Switching Voltage | 200V | |
| Contact Resistance | 70mΩ | |
| Contact Material | Ruthenium on Gold | |
| Maximum Release Time | 30μs | |
| Operating Time Including Bounce | 0.25ms | |
| AT Value Range | 46 → 70 AT | |
| Terminal Type | Wire | |
| Mount Type | PCB | |
| Minimum Operating Temperature | -55°C | |
| Maximum Operating Temperature | 125°C | |
| Width | 2.54mm | |
| Length | 14.5mm | |
| Standards/Approvals | ISO | |
| Series | RI | |
| 모두 선택 | ||
|---|---|---|
브랜드 Assemtech | ||
Contact Configuration SPST-NO | ||
Product Type Reed Switch | ||
Maximum Switching Current 500mA | ||
Maximum Switching Power 10W | ||
Maximum Switching Voltage 200V | ||
Contact Resistance 70mΩ | ||
Contact Material Ruthenium on Gold | ||
Maximum Release Time 30μs | ||
Operating Time Including Bounce 0.25ms | ||
AT Value Range 46 → 70 AT | ||
Terminal Type Wire | ||
Mount Type PCB | ||
Minimum Operating Temperature -55°C | ||
Maximum Operating Temperature 125°C | ||
Width 2.54mm | ||
Length 14.5mm | ||
Standards/Approvals ISO | ||
Series RI | ||
- COO (Country of Origin):
- NL
Form A & C Reed Switch Kits
These kits have been specially brought together for the design stage. Each kit has a selection of sensitivity levels from the required series allowing you to test which is best for your application. This eliminates the need to purchase packs of each sensitivity helping to reduce waste and cost.
They are hermetically sealed in a gas-filled glass envelope. Actuation is done with an electro-magnet, a permanent magnet or a combination of both. If you prefer, they can be placed alongside a coil and actuated when a current is applied to the coil. They feature single pole, single throw, normally open contacts and have two magnetically actuated reeds.
Features
Hermetically sealed
Form A (SPNO) or form C (SPCO) ruthenium or rhodium plated contacts
Mechanical Life 10⁸ Operations
For suitable magnets, see stk. no 362-2401 typically
관련된 링크들
- Assemtech SPST-NO PCB Reed Switch 500 mA 200 V
- Assemtech SPST-NO PCB Reed Switch 500 mA 200 V ac/dc
- Assemtech SPST-NO PCB Reed Switch 1 A 200 V
- Assemtech SPST PCB Reed Switch 500 mA 200 V dc
- Assemtech SPST-NO PCB Reed Switch 500 mA 170 V ac/dc
- Assemtech SPST-NO PCB Reed Switch 1 A 200 V ac/dc
- Assemtech SPST-NO PCB Reed Switch 500 mA 170 V
- Assemtech SPST-NO PCB Reed Switch 500 mA 180 V