Cynergy3 Panel Reed Relay, 24V dc Coil, SPST, 1000V dc Max, 3A Max, 780 Ω

대량 구매 할인 받기

10개 더 담고 3% 할인 받기

View bulk pricing options

Subtotal (1 unit)*

₩82,660.00

Add to Basket
수량 선택 또는 입력
제한된 재고
  • 추가로 2026년 11월 23일 부터 12 개 단위 배송
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.

수량
한팩당
절감
1 - 9₩82,660.00-
10 - 49₩79,360.003%
50 - 99₩77,780.005%
100 +₩76,140.007%

* 참고 가격: 실제 구매가격과 다를 수 있습니다

RS 제품 번호:
867-4955
제조사 부품 번호:
DAR72410
제조업체:
Cynergy3
제품 정보를 선택해 유사 제품을 찾기
모두 선택

브랜드

Cynergy3

Contact Configuration

SPST

Product Type

Reed Relay

Mount Type

Panel

Coil Power

50W

Terminal Type

PCB Terminal

Coil Resistance

780Ω

Switching Power

50W

Minimum Operating Temperature

-20°C

Operating Time

3ms

Maximum Operating Temperature

70°C

Standards/Approvals

UL

Length

60mm

Series

DAR

Height

18.5mm

Isolation Coil To Contact

17kV

Contact Resistance

50mΩ

Latching

No

COO (Country of Origin):
GB

Sensata Cynergy3 Reed Relay, 24V DC, 50W - D Series - DAR72410


Easily control your electrical processes with this reed relay from Sensata Cynergy3. Its SPNO configuration means it closes its contacts when energised to enable automatic management of your circuit. Thanks to its high isolation voltage of 17kV, the relay is protected against damage from sudden surges to ensure optimal performance, even in demanding conditions. The component's rhodium contacts have low electrical resistance for greater reliability, making it an ideal device for safety and emergency applications.

Features & Benefits


• PCB pin for ease of mounting

• Fast operating time of 3ms to ensure a rapid response

• Electromagnetic functionality means no moving parts to minimise wear

• Robust service life of approximately 1,000,000 operations at 50W for long-lasting performance

• Maximum switching voltage of 1000V AC/DC for use in heavy-duty applications

How does a reed relay work?


A reed relay consists of two metal contacts surrounded by an electrical coil. When the coil is energised, it produces a magnetic field that brings the contacts together to complete the circuit. The circuit is broken when the coil stops receiving an electrical current.

관련된 링크들