Cynergy3 PCB Reed Relay, 5V dc Coil, SPST, 1000V dc Max, 3A Max, 28 Ω

본 이미지는 참조용이오니 재확인이 필요하시면 문의해주세요.

현재 비가용
죄송합니다. 언제 재입고될지 모릅니다.
RS 제품 번호:
189-2537
제조사 부품 번호:
DAR70505TU
제조업체:
Cynergy3
제품 정보를 선택해 유사 제품을 찾기
모두 선택

브랜드

Cynergy3

Contact Configuration

SPST

Product Type

Reed Relay

Mount Type

PCB

Coil Power

50W

Terminal Type

Wire Wrap

Coil Resistance

28Ω

Operating Time

3ms

Switching Power

50W

Minimum Operating Temperature

-20°C

Maximum Operating Temperature

70°C

Length

60mm

Series

DAR

Height

18.5mm

Standards/Approvals

UL

Isolation Coil To Contact

17kV

Contact Resistance

50mΩ

Latching

No

COO (Country of Origin):
GB
Very high isolation voltages (up to 10kV) are achieved through the use of high vacuum reed switches with either Rhodium or Tungsten contacts and make these relays suitable for high reliability applications, such as cardiac defibrillators, test equipment and high voltage power supplies. The Rhodium contact relays have low contact resistance, while the Tungsten contact relays can switch higher voltages. PCB or Panel Mount, via Nylon studs, versions are available. Connection options, for the HV, include PCB, solder turret(wire wrap), flying lead and 0.25” spade terminals.

Choice of 10kV, 7.5kV or 5kV isolation

Low contact resistance

PCB or panel mount

HV connections via flying leads, solder turret (wire wrap), or 1/4" spade terminals

Excellent AC characteristics

관련된 링크들