Cynergy3 Panel Reed Relay, 24V dc Coil, SPST, 7000V dc Max, 2A Max, 780 Ω

본 이미지는 참조용이오니 재확인이 필요하시면 문의해주세요.

대량 구매 할인 받기

2개 더 담고 ₩98,880.00 할인 받기

View bulk pricing options

Subtotal (1 Box of 20 units)*

₩1,976,900.00

Add to Basket
수량 선택 또는 입력
일시적 품절
  • 2026년 12월 07일 부터 배송
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.

Box(es)
Per Box
한팩당*
절감
1 - 1₩1,976,900.00₩98,844.00-
2 - 3₩1,927,460.00₩96,372.00₩98,880.00
4 +₩1,897,800.00₩94,890.00₩316,400.00

* 참고 가격: 실제 구매가격과 다를 수 있습니다

RS 제품 번호:
189-2188
제조사 부품 번호:
DAT72405PU
제조업체:
Cynergy3
제품 정보를 선택해 유사 제품을 찾기
모두 선택

브랜드

Cynergy3

Contact Configuration

SPST

Product Type

Reed Relay

Mount Type

Panel

Coil Power

50W

Terminal Type

Wire Wrap

Coil Resistance

780Ω

Switching Power

50W

Operating Time

3ms

Minimum Operating Temperature

-20°C

Maximum Operating Temperature

70°C

Height

18.5mm

Standards/Approvals

UL

Series

DAT

Length

60mm

Isolation Coil To Contact

17kV

Contact Resistance

250mΩ

Latching

No

Very high isolation voltages (up to 10kV) are achieved through the use of high vacuum reed switches with either Rhodium or Tungsten contacts and make these relays suitable for high reliability applications, such as cardiac defibrillators, test equipment and high voltage power supplies. The Rhodium contact relays have low contact resistance, while the Tungsten contact relays can switch higher voltages. PCB or Panel Mount, via Nylon studs, versions are available. Connection options, for the HV, include PCB, solder turret(wire wrap), flying lead and 0.25” spade terminals.

Choice of 10kV, 7.5kV or 5kV isolation

Low contact resistance

PCB or panel mount

HV connections via flying leads, solder turret (wire wrap), or 1/4" spade terminals

Excellent AC characteristics

관련된 링크들