Cynergy3 PCB Reed Relay, 24V dc Coil, SPST, 2500V dc Max, 3A Max, 780 Ω
- RS 제품 번호:
- 817-2302
- 제조사 부품 번호:
- DAT200-24
- 제조업체:
- Cynergy3
대량 구매 할인 기용 가능
View bulk pricing optionsSubtotal (1 unit)*
₩96,100.00
재고있음
- 추가로 2026년 11월 23일 부터 15 개 단위 배송
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
수량 | 한팩당 |
|---|---|
| 1 - 9 | ₩96,100.00 |
| 10 - 24 | ₩92,260.00 |
| 25 - 49 | ₩88,400.00 |
| 50 + | ₩86,540.00 |
* 참고 가격: 실제 구매가격과 다를 수 있습니다
- RS 제품 번호:
- 817-2302
- 제조사 부품 번호:
- DAT200-24
- 제조업체:
- Cynergy3
사양
참조 문서
제정법과 컴플라이언스
제품 세부 사항
제품 정보를 선택해 유사 제품을 찾기
모두 선택 | 제품 정보 | 값 |
|---|---|---|
| 브랜드 | Cynergy3 | |
| Product Type | Reed Relay | |
| Contact Configuration | SPST | |
| Mount Type | PCB | |
| Coil Power | 200W | |
| Terminal Type | PCB Terminal | |
| Coil Resistance | 780Ω | |
| Switching Power | 200W | |
| Operating Time | 6ms | |
| Minimum Operating Temperature | -20°C | |
| Maximum Operating Temperature | 70°C | |
| Length | 60mm | |
| Standards/Approvals | UL | |
| Series | DAT | |
| Height | 18.5mm | |
| Isolation Coil To Contact | 17kV | |
| Contact Resistance | 600mΩ | |
| Latching | No | |
| 모두 선택 | ||
|---|---|---|
브랜드 Cynergy3 | ||
Product Type Reed Relay | ||
Contact Configuration SPST | ||
Mount Type PCB | ||
Coil Power 200W | ||
Terminal Type PCB Terminal | ||
Coil Resistance 780Ω | ||
Switching Power 200W | ||
Operating Time 6ms | ||
Minimum Operating Temperature -20°C | ||
Maximum Operating Temperature 70°C | ||
Length 60mm | ||
Standards/Approvals UL | ||
Series DAT | ||
Height 18.5mm | ||
Isolation Coil To Contact 17kV | ||
Contact Resistance 600mΩ | ||
Latching No | ||
- COO (Country of Origin):
- GB
High Power 200W reed relay
The Cynergy3 D200 series high power reed relays combines 200 W switching capacity with 7 kV isolation across the contacts. This excellent switching performance in D200 series is achieved by the use of high vacuum reed switches with Tungsten contacts making them suitable for applications like test equipment and high voltage power supplies.
200 W switching power
7 kV isolation across contacts
Low contact resistance
PCB Mount
Excellent AC characteristics
Cynergy3 - D200 relay series
관련된 링크들
- Cynergy3 PCB Reed Relay, 24V dc Coil, SPST, 7000V dc Max, 2A Max, 780 Ω
- Cynergy3 Panel Reed Relay, 24V dc Coil, SPST, 7000V dc Max, 2A Max, 780 Ω
- Cynergy3 PCB Reed Relay, 24V dc Coil, SPST, 7000V dc Max, 3A Max, 780 Ω
- Cynergy3 PCB Reed Relay, 12V dc Coil, SPST, 2500V dc Max, 3A Max, 150 Ω
- Cynergy3 Panel Reed Relay, 24V dc Coil, SPST, 1000V dc Max, 3A Max, 780 Ω
- Cynergy3 PCB Reed Relay, 24V dc Coil, SPST, 1000V dc Max, 3A Max, 780 Ω
- Cynergy3 PCB Reed Relay, 24V dc Coil, SPST, 10000V dc Max, 2A Max, 350 Ω
- Cynergy3 PCB Reed Relay, 12V dc Coil, SPST, 7000V dc Max, 2A Max, 150 Ω