EAO Modular Switch Flip Guard for Use with Protective Cover Flush Design

대량 구매 할인 기용 가능
View bulk pricing options

Subtotal (1 unit)*

₩17,780.00

Add to Basket
수량 선택 또는 입력
재고있음
  • 220 개 단위 배송 준비 완료
  • 추가로 2026년 11월 13일 부터 100 개 단위 배송
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.

수량
한팩당
1 - 9₩17,780.00
10 - 49₩17,060.00
50 - 99₩16,340.00
100 +₩16,000.00

* 참고 가격: 실제 구매가격과 다를 수 있습니다

RS 제품 번호:
200-4195
Distrelec 제품 번호:
301-65-269
제조사 부품 번호:
61-9921.0
제조업체:
EAO
제품 정보를 선택해 유사 제품을 찾기
모두 선택

브랜드

EAO

Product Type

Modular Switch Flip Guard

For Use With

Protective Cover Flush Design

Standards/Approvals

No

COO (Country of Origin):
CH

EAO Modular Switch Flip Guard, Flush Design, 6g Weight - 61 Series - 61-9921.0


Quickly flip the switch on an emergency situation with the help of this modular switch flip guard from EAO. It features a hinged lid that opens in a snap, so you can access your emergency stop push button without a hitch. You can use it to protect push buttons in harsh environments, as its robust plastic construction is resistant to wear and corrosion. A transparent cover keeps you in the clear, as you can easily see through it to identify your switch. For ease of use, this protective cover is compatible with various indicators and selector switches from EAO's 61 range of push buttons.

Features & Benefits


• Smooth surface finish that's easy to wipe clean

• IP65 rating means it's dust-tight and protected against low-pressure water jets

• Light weight of 6g to place minimal strain on your panel

Applications


• Measurement and control engineering

• Public transportation

• Laboratory equipment

• HVAC systems

Is this a raised or flush protective cover?


This modular switch flip guard is designed for flush mounting on a control or equipment panel. This means it won't be in your way as you're working.

관련된 링크들