EAO Push Button Flip Guard for Use with Series 61 Switch

대량 구매 할인 받기

50개 더 담고 ₩34,000.00 할인 받기

View bulk pricing options

Subtotal (1 unit)*

₩27,500.00

Add to Basket
수량 선택 또는 입력
재고있음
  • 219 개 단위 배송 준비 완료
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.

수량
한팩당
절감
1 - 49₩27,500.00-
50 - 249₩26,820.00₩34,000.00
250 - 499₩26,120.00₩345,000.00
500 +₩25,280.00₩1,110,000.00

* 참고 가격: 실제 구매가격과 다를 수 있습니다

RS 제품 번호:
176-0226
Distrelec 제품 번호:
301-86-509
제조사 부품 번호:
61-9922.0
제조업체:
EAO
제품 정보를 선택해 유사 제품을 찾기
모두 선택

브랜드

EAO

Product Type

Push Button Flip Guard

For Use With

Series 61 Switch

Standards/Approvals

No

COO (Country of Origin):
CH

EAO Push Button Flip Guard, 30mm Width, Transparent Cover - 61 Series - 61-9922.0


Help to protect your push buttons and switches from tampering, dirt and moisture with this flip guard from EAO. It has an IP65 rating, so it's dust-tight and protected against low-pressure water jets for use in harsh environments. The box-shaped design means it accommodates both flush-mounted and raised buttons and switches, making it a versatile choice. The clear cover lets you see the status of your switch or identify a button without the need to open the guard, minimising the chance of contaminants getting inside.

Features & Benefits


• Hinged cover for quick and easy access to your devices

• Supplied with a mounting hole in the rear for ease of installation

• Made from sturdy plastic for resistance to impact and wear

• Modular design makes it simple to customise your control panel

Applications


• Energy industry

• Food and beverage processing

• Public transport systems

• Materials manufacturing

What manual controls does this push button flip guard work with?


For ease of installation, this push button flip guard works with components from EAO's 61 series that fit into a 16mm cutout.

관련된 링크들