EAO Modular Switch Flip Guard for Use with For only Flush Front Bezel

대량 구매 할인 받기

5개 더 담고 ₩2,800.00 할인 받기

View bulk pricing options

Subtotal (1 unit)*

₩13,540.00

Add to Basket
수량 선택 또는 입력
재고있음
  • 154 개 단위 배송 준비 완료
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.

수량
한팩당
절감
1 - 4₩13,540.00-
5 - 9₩12,980.00₩2,800.00
10 - 24₩12,460.00₩10,800.00
25 +₩12,120.00₩35,500.00

* 참고 가격: 실제 구매가격과 다를 수 있습니다

RS 제품 번호:
200-4167
Distrelec 제품 번호:
301-86-489
제조사 부품 번호:
22-925
제조업체:
EAO
제품 정보를 선택해 유사 제품을 찾기
모두 선택

브랜드

EAO

Product Type

Modular Switch Flip Guard

For Use With

For only Flush Front Bezel

Standards/Approvals

No

COO (Country of Origin):
CH

EAO Modular Switch Flip Guard, Plastic Material, Transparent - 22 Series - 22-925


Keep your push button in tip-top condition with this modular switch flip guard from EAO. The housing stops moisture and airborne contaminants from interfering with the function of the actuator, so you can rely on your button to perform strongly in harsh operating conditions. A hinged lid means you can effortlessly open or close the unit with just the flip of your finger for lightning-fast access. Visual inspection of your push button is an open-and-shut case, thanks to this product's transparent cover.

• Plastic material is resistant to impact and wear

• IP65 rating means it's dust-tight and protected against low-pressure water jets

• Flush mounting design means it won't protrude from your panel, so it won't get in your way as you work

Applications


• Food and beverage industries

• Pharmaceutical manufacturing

• Commercial buildings

• Construction industry

The EAO protection cover for flush front bezel has a mounting cut-out of 22 mm x 30 mm. The cover is constructed in plastic and is transparent. It is hinged, with means for sealing. Front panel thickness reduced by 2 mm.

What size mounting cutout does this switch guard need?


IP65 front protection

Flush design

This switch guard needs a 22 x 30mm mounting cutout, so it won't take up too much space.

What types of push buttons is this flip guard compatible with?


This flip guard is compatible with illuminated and non-illuminated push buttons from EAO's 22 series for versatility.

관련된 링크들