EAO Modular Switch Flip Guard for Use with For Selector Switches in Basic Position A Applicable

대량 구매 할인 받기

5개 더 담고 ₩5,700.00 할인 받기

View bulk pricing options

Subtotal (1 unit)*

₩40,940.00

Add to Basket
수량 선택 또는 입력
재고있음
  • 80 개 단위 배송 준비 완료
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.

수량
한팩당
절감
1 - 4₩40,940.00-
5 - 9₩39,800.00₩5,700.00
10 - 24₩38,140.00₩28,000.00
25 +₩37,160.00₩94,500.00

* 참고 가격: 실제 구매가격과 다를 수 있습니다

RS 제품 번호:
200-4114
Distrelec 제품 번호:
301-86-533
제조사 부품 번호:
704.925.3
제조업체:
EAO
제품 정보를 선택해 유사 제품을 찾기
모두 선택

브랜드

EAO

Product Type

Modular Switch Flip Guard

For Use With

For Selector Switches in Basic Position A Applicable

Standards/Approvals

No

COO (Country of Origin):
CH

EAO Modular Switch Flip Guard, Raised Design, 22.3mm Cutout Diameter - 704.925.3


Access your push button in a flash with this modular switch flip guard from EAO. Its spring-fitted hinge lets you open the lid with just the flip of your finger, so you can get to your emergency stop switch quickly. The clear cover keeps things transparent, as you can see your button even when the guard is closed. A tough plastic construction means it's built for the long haul, as it can withstand impact and moisture. You can use this versatile guard with various push buttons, selector switches and keylock switches from EAO's 04 range of actuators.

Features & Benefits


• IP65 rating means it's dust-tight and protected against low-pressure water jets

• Light weight of 7g means it puts minimal strain on your panel

• Raised design for quick and easy access

• Sealable for reliable protection against contaminants and moisture

Applications


• Control cabinets and panels

• Special vehicles

• Industrial automation

What size mounting cutout does this flip guard need?


This flip guard needs a mounting cutout with a diameter of just 22.3mm, so it won't take up too much space on your panel.

관련된 링크들