EAO Yellow Push Button Cap for Use with Use Only Flush Front Bezel

Subtotal (1 unit)*

₩13,862.00

Add to Basket
수량 선택 또는 입력
제조사가 재고 비축중
  • 2027년 1월 25일 부터 배송 준비 완료
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
수량
한팩당
1 +₩13,862.00

* 참고 가격: 실제 구매가격과 다를 수 있습니다

RS 제품 번호:
443-103
제조사 부품 번호:
22-930.4
제조업체:
EAO
제품 정보를 선택해 유사 제품을 찾기
모두 선택

브랜드

EAO

Product Type

Push Button Cap

For Use With

Use Only Flush Front Bezel

Cap Colour

Yellow

Cap Type

Mushroom Head

Cap Shape

Mushroom Head

Standards/Approvals

UL94 HB

Diameter

35mm

COO (Country of Origin):
CH
The EAO mushroom-head cap is a meticulously designed component that seamlessly combines functionality with aesthetics. Ideal for electrical and industrial applications, it boasts a robust plastic construction, ensuring durability while meeting UL 94 HB standards. The striking yellow lens offers a superb visual appeal while remaining non-illuminated, making it a practical choice for various settings. Its unique mushroom shape adds an ergonomic touch, enhancing user interaction and control. Designed for flush front bezels, this cap stands out not only for its reliability but also for its effective use in controlling devices without compromising on safety or performance. With precise dimensions of 35 mm by 23 mm, this cap is perfect for standardised installation in diverse environments, promising to elevate operational effectiveness and aesthetic design.

Manufactured from high-quality plastic for increased longevity

Designed with a distinctive mushroom shape for user-friendly access

Available in an eye-catching yellow colour for easy identification

Engineered to be mounted flush with the bezel for a sleek appearance

Non-illuminated lens providing a clean aesthetic

Compliant with REACH and RoHS directives for environmental safety

Lightweight at only 0.006 kg for effortless installation and handling

Opaque lens optics prevent glare, ensuring comfortable use

관련된 링크들