EAO Push Button Actuator for Use with Momentary Action Actuator

Subtotal (1 unit)*

₩49,860.00

Add to Basket
수량 선택 또는 입력
재고있음
  • 8 개 단위 배송 준비 완료
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
수량
한팩당
1 +₩49,860.00

* 참고 가격: 실제 구매가격과 다를 수 있습니다

RS 제품 번호:
288-315
Distrelec 제품 번호:
304-25-112
제조사 부품 번호:
46-2925.1000.7P8
제조업체:
EAO
제품 정보를 선택해 유사 제품을 찾기
모두 선택

브랜드

EAO

Product Type

Push Button Actuator

For Use With

Momentary Action Actuator

Colour

Black

Actuator Type

Push Button

Standards/Approvals

CSA, IEC EN 60947-1, UL, CSA C22-2, IEC EN 60947-5-1, REACH, UL508, RoHS, EAC, CE

COO (Country of Origin):
IT
The EAO Actuator stands out for its elegant design and robust functionality, making it an ideal choice for a variety of applications. This round actuator, characterised by its black plastic bezel, not only ensures a sleek appearance but also offers durability under challenging conditions. With a compact diameter of 29 mm, it features a raised design that allows for effortless integration into panel mounting systems.

IP65 rating provides superior protection against dust and water ingress

Offers a mechanical lifetime that supports extensive usage without compromise

Lightweight design aids in reducing overall system load

Mechanical switching action supports versatile operational needs

관련된 링크들