EAO Push Button Actuator for Use with Momentary Action Actuator
- RS 제품 번호:
- 288-309
- Distrelec 제품 번호:
- 304-25-108
- 제조사 부품 번호:
- 46-290H.1000.7PD
- 제조업체:
- EAO
Subtotal (1 unit)*
₩43,480.00
재고있음
- 10 개 단위 배송 준비 완료
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
수량 | 한팩당 |
|---|---|
| 1 + | ₩43,480.00 |
* 참고 가격: 실제 구매가격과 다를 수 있습니다
- RS 제품 번호:
- 288-309
- Distrelec 제품 번호:
- 304-25-108
- 제조사 부품 번호:
- 46-290H.1000.7PD
- 제조업체:
- EAO
사양
참조 문서
제정법과 컴플라이언스
제품 세부 사항
제품 정보를 선택해 유사 제품을 찾기
모두 선택 | 제품 정보 | 값 |
|---|---|---|
| 브랜드 | EAO | |
| Product Type | Push Button Actuator | |
| For Use With | Momentary Action Actuator | |
| Colour | Black | |
| Actuator Type | Push Button | |
| Standards/Approvals | IEC EN 60947-1, CSA C22-2, EAC, UL508, IEC EN 60947-5-1, UL, CSA, RoHS, CE, REACH | |
| 모두 선택 | ||
|---|---|---|
브랜드 EAO | ||
Product Type Push Button Actuator | ||
For Use With Momentary Action Actuator | ||
Colour Black | ||
Actuator Type Push Button | ||
Standards/Approvals IEC EN 60947-1, CSA C22-2, EAC, UL508, IEC EN 60947-5-1, UL, CSA, RoHS, CE, REACH | ||
- COO (Country of Origin):
- IT
The EAO Actuator is an exceptional solution tailored for human-machine interface applications, offering a perfect blend of functionality and design. With its compact and sleek round front, it not only enhances the aesthetic appeal but also provides reliable performance under various conditions. Designed for panel mounting, the actuator is built to withstand demanding environments, boasting features that ensure durability and longevity.
The design includes maintained switching action allowing for stable operational control
Precise 120 degree switching angle enhances user interaction and engagement
Designed to withstand environmental extremes
관련된 링크들
- EAO Push Button Actuator for Use with Momentary Action Actuator
- EAO Rotary Switch for Use with Momentary Action Actuator
- 515015-601 | Latching Push Button Switch, IP67, Panel Mount
- RS PRO Type K Thermocouple 2m Length, 0.3mm Diameter → +600°C
- RS PRO Steel Perforated DIN Rail, Top Hat Compatible, 500mm x 35mm x 7.5mm
- H3CR-A8 AC24-48/DC12-48 | Omron H3CR Series DIN Rail, Panel Mount Timer Relay, 12 → 48 V dc, 24 → 48V ac, 2-Contact, 0.05 s
- 52104571 | Lapp Cable Gland Adaptor, M20 Exterior Thread, M16 Interior Thread, Nickel Plated Brass, SKINDICHT Series
- 6EP3334-8SB00-0AY0 | Siemens SITOP PSU8200 Switched Mode DIN Rail Power Supply, 120 → 230V ac ac Input, 24V dc dc Output, 10A Output,