EAO Rotary Switch for Use with Momentary Action Actuator
- RS 제품 번호:
- 288-299
- Distrelec 제품 번호:
- 304-25-101
- 제조사 부품 번호:
- 46-2828.3CV0.001
- 제조업체:
- EAO
Subtotal (1 unit)*
₩19,800.00
재고있음
- 22 개 단위 배송 준비 완료
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
수량 | 한팩당 |
|---|---|
| 1 + | ₩19,800.00 |
* 참고 가격: 실제 구매가격과 다를 수 있습니다
- RS 제품 번호:
- 288-299
- Distrelec 제품 번호:
- 304-25-101
- 제조사 부품 번호:
- 46-2828.3CV0.001
- 제조업체:
- EAO
사양
참조 문서
제정법과 컴플라이언스
제품 세부 사항
제품 정보를 선택해 유사 제품을 찾기
모두 선택 | 제품 정보 | 값 |
|---|---|---|
| 브랜드 | EAO | |
| Product Type | Rotary Switch | |
| For Use With | Momentary Action Actuator | |
| Colour | Black | |
| Actuator Type | Lever | |
| Standards/Approvals | CSA C22-2, IEC EN 60947-1, REACH, UL508, RoHS, CE, IEC EN 60947-5-1 | |
| 모두 선택 | ||
|---|---|---|
브랜드 EAO | ||
Product Type Rotary Switch | ||
For Use With Momentary Action Actuator | ||
Colour Black | ||
Actuator Type Lever | ||
Standards/Approvals CSA C22-2, IEC EN 60947-1, REACH, UL508, RoHS, CE, IEC EN 60947-5-1 | ||
- COO (Country of Origin):
- IT
The EAO Actuator redefines precision in human-machine interfaces, offering a sophisticated blend of reliability and performance tailored for demanding environments. With a sleek round design and premium materials such as a silver metal bezel, it perfectly integrates into a variety of applications. Engineered to withstand challenging conditions, this actuator excels in both mechanical resilience and environmental durability.
Rugged assurance with high protection ratings including IP65 for water resistance
Compatible with a variety of mounting types including panel mounting
관련된 링크들
- EAO Rotary Switch for Use with Momentary Action Actuator
- EAO Push Button Actuator for Use with Momentary Action Actuator
- H3CR-A8 AC24-48/DC12-48 | Omron H3CR Series DIN Rail, Panel Mount Timer Relay, 12 → 48 V dc, 24 → 48V ac, 2-Contact, 0.05 s
- RS PRO Steel Perforated DIN Rail, Top Hat Compatible, 500mm x 35mm x 7.5mm
- 515015-601 | Latching Push Button Switch, IP67, Panel Mount
- BD-02PMMS-LC7001 | Amphenol Industrial Circular Connector, 2 Contacts, Panel Mount, Plug, Male, IP67, Ceres Series
- RS PRO Type K Thermocouple 2m Length, 0.3mm Diameter → +600°C
- 6EP3334-8SB00-0AY0 | Siemens SITOP PSU8200 Switched Mode DIN Rail Power Supply, 120 → 230V ac ac Input, 24V dc dc Output, 10A Output,