EAO Rotary Switch for Use with Momentary Action Actuator
- RS 제품 번호:
- 288-296
- Distrelec 제품 번호:
- 304-25-099
- 제조사 부품 번호:
- 46-2828.3CM0.001
- 제조업체:
- EAO
Subtotal (1 unit)*
₩20,620.00
재고있음
- 추가로 2026년 11월 23일 부터 41 개 단위 배송
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
수량 | 한팩당 |
|---|---|
| 1 + | ₩20,620.00 |
* 참고 가격: 실제 구매가격과 다를 수 있습니다
- RS 제품 번호:
- 288-296
- Distrelec 제품 번호:
- 304-25-099
- 제조사 부품 번호:
- 46-2828.3CM0.001
- 제조업체:
- EAO
사양
참조 문서
제정법과 컴플라이언스
제품 세부 사항
제품 정보를 선택해 유사 제품을 찾기
모두 선택 | 제품 정보 | 값 |
|---|---|---|
| 브랜드 | EAO | |
| Product Type | Rotary Switch | |
| For Use With | Momentary Action Actuator | |
| Colour | Green | |
| Actuator Type | Lever | |
| Standards/Approvals | UL508, IEC EN 60947-5-1, IEC EN 60947-1, RoHS, REACH, CSA C22-2, CE | |
| 모두 선택 | ||
|---|---|---|
브랜드 EAO | ||
Product Type Rotary Switch | ||
For Use With Momentary Action Actuator | ||
Colour Green | ||
Actuator Type Lever | ||
Standards/Approvals UL508, IEC EN 60947-5-1, IEC EN 60947-1, RoHS, REACH, CSA C22-2, CE | ||
- COO (Country of Origin):
- IT
The EAO Actuator is a reliable and high-performance component designed for exceptional user interaction in various applications. With a sleek round form, this actuator combines aesthetic appeal with functionality, making it ideal for panel mounting in modern control systems. Its robust mechanical characteristics ensure a long operational life, while maintaining an effortless user experience through its maintained switching action.
Green lever colour provides clear visibility for user interaction
Constructed with a robust metal bezel for enhanced strength
Vibration and shock resistance ensures operation in demanding environments
RoHS and REACH compliant aligning with modern environmental standards
관련된 링크들
- EAO Rotary Switch for Use with Momentary Action Actuator
- EAO Push Button Actuator for Use with Momentary Action Actuator
- 515015-601 | Latching Push Button Switch, IP67, Panel Mount
- RS PRO Steel Perforated DIN Rail, Top Hat Compatible, 500mm x 35mm x 7.5mm
- 52104571 | Lapp Cable Gland Adaptor, M20 Exterior Thread, M16 Interior Thread, Nickel Plated Brass, SKINDICHT Series
- BD-02PMMS-LC7001 | Amphenol Industrial Circular Connector, 2 Contacts, Panel Mount, Plug, Male, IP67, Ceres Series
- RS PRO Type K Thermocouple 2m Length, 0.3mm Diameter → +600°C
- 6EP3334-8SB00-0AY0 | Siemens SITOP PSU8200 Switched Mode DIN Rail Power Supply, 120 → 230V ac ac Input, 24V dc dc Output, 10A Output,