EAO Push Button Actuator for Use with Momentary Action Actuator
- RS 제품 번호:
- 288-300
- Distrelec 제품 번호:
- 304-25-102
- 제조사 부품 번호:
- 46-2828.4CV0.001
- 제조업체:
- EAO
Subtotal (1 unit)*
₩43,380.00
재고있음
- 11 개 단위 배송 준비 완료
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
수량 | 한팩당 |
|---|---|
| 1 + | ₩43,380.00 |
* 참고 가격: 실제 구매가격과 다를 수 있습니다
- RS 제품 번호:
- 288-300
- Distrelec 제품 번호:
- 304-25-102
- 제조사 부품 번호:
- 46-2828.4CV0.001
- 제조업체:
- EAO
사양
참조 문서
제정법과 컴플라이언스
제품 세부 사항
제품 정보를 선택해 유사 제품을 찾기
모두 선택 | 제품 정보 | 값 |
|---|---|---|
| 브랜드 | EAO | |
| Product Type | Push Button Actuator | |
| For Use With | Momentary Action Actuator | |
| Colour | Black | |
| Actuator Type | Lever | |
| Standards/Approvals | CSA C22-2, REACH, CSA, UL508, UL, CE, RoHS, IEC EN 60947-1, IEC EN 60947-5-1 | |
| 모두 선택 | ||
|---|---|---|
브랜드 EAO | ||
Product Type Push Button Actuator | ||
For Use With Momentary Action Actuator | ||
Colour Black | ||
Actuator Type Lever | ||
Standards/Approvals CSA C22-2, REACH, CSA, UL508, UL, CE, RoHS, IEC EN 60947-1, IEC EN 60947-5-1 | ||
- COO (Country of Origin):
- IT
The EAO Actuator exemplifies precision engineering, designed for seamless integration into advanced human-machine interface systems. With its sleek round front form and stylish silver bezel, it not only offers functionality but also enhances aesthetic appeal. The actuator operates on a maintained action mechanism, delivering reliable performance with a generous mechanical lifetime of one million cycles.
The compact design allows for easy panel mounting in diverse setups
Robust against shocks and vibrations suitable for high performance environments
Available in a stylish black lever colour to maintain a professional appearance in installations
관련된 링크들
- EAO Rotary Switch for Use with Momentary Action Actuator
- EAO Push Button Actuator for Use with Momentary Action Actuator
- BD-02PMMS-LC7001 | Amphenol Industrial Circular Connector, 2 Contacts, Panel Mount, Plug, Male, IP67, Ceres Series
- 52104571 | Lapp Cable Gland Adaptor, M20 Exterior Thread, M16 Interior Thread, Nickel Plated Brass, SKINDICHT Series
- 515015-601 | Latching Push Button Switch, IP67, Panel Mount
- H3CR-A8 AC24-48/DC12-48 | Omron H3CR Series DIN Rail, Panel Mount Timer Relay, 12 → 48 V dc, 24 → 48V ac, 2-Contact, 0.05 s
- RS PRO Type K Thermocouple 2m Length, 0.3mm Diameter → +600°C
- 6EP3334-8SB00-0AY0 | Siemens SITOP PSU8200 Switched Mode DIN Rail Power Supply, 120 → 230V ac ac Input, 24V dc dc Output, 10A Output,