Eaton Black Push Button Actuator

Subtotal (1 unit)*

₩48,680.00

Add to Basket
수량 선택 또는 입력
제조사가 재고 비축중
  • 2027년 1월 18일 부터 배송 준비 완료
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
수량
한팩당
1 +₩48,680.00

* 참고 가격: 실제 구매가격과 다를 수 있습니다

RS 제품 번호:
230-430
제조사 부품 번호:
121529 C22S-D-X-K20
제조업체:
Eaton
제품 정보를 선택해 유사 제품을 찾기
모두 선택

브랜드

Eaton

Product Type

Push Button Actuator

Actuator Colour

Black

Standards/Approvals

CSA certified CSA File No.: 165628 CSA-C22.2 No. 14-05 and 94-M91 UL Listed CE marking UL File No.: E29184 IEC/EN 60947-5-1 UL 508 VDE 0660 UL Category Control No.: NKCR CSA Class No.: 321103

제외

COO (Country of Origin):
DE
This Eaton Moeller series C22 pushbutton offers a seamless solution for precise control in any operational environment. Designed for reliability and efficiency, it features a momentary action that ensures quick response times, making it ideal for diverse applications. The flat actuator provides an ergonomic touch, enhancing usability while maintaining robust performance under the most demanding conditions. The pushbutton's compact design ensures easy integration into existing panels, while its screw connection facilitates straightforward installation. With exceptional mechanical endurance, this product is engineered to withstand extensive use, making it a dependable choice for professionals seeking quality and longevity in their control systems.

Momentary action design enhances operational efficiency

Compact size allows easy integration into tight spaces

Flat actuator improves accessibility and user interaction

Screw connection type simplifies installation process

Robust mechanical lifespan ensures durability and reliability

Compatible with various environments, meeting industry standards

High rated impulse withstand voltage supports varied applications

IP67/IP69K rated for superior protection against dust and moisture

관련된 링크들