Eaton Push Button Actuator
- RS 제품 번호:
- 231-798
- 제조사 부품 번호:
- 121491 C22S-D-G-K20
- 제조업체:
- Eaton
Subtotal (1 unit)*
₩53,560.00
제조사가 재고 비축중
- 2027년 1월 18일 부터 배송 준비 완료
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
수량 | 한팩당 |
|---|---|
| 1 + | ₩53,560.00 |
* 참고 가격: 실제 구매가격과 다를 수 있습니다
- RS 제품 번호:
- 231-798
- 제조사 부품 번호:
- 121491 C22S-D-G-K20
- 제조업체:
- Eaton
사양
참조 문서
제정법과 컴플라이언스
제품 세부 사항
제품 정보를 선택해 유사 제품을 찾기
모두 선택 | 제품 정보 | 값 |
|---|---|---|
| 브랜드 | Eaton | |
| Product Type | Push Button Actuator | |
| Standards/Approvals | CE marking, CSA-C22.2 No. 14-05 and 94-M91, CSA Class No.: 321103 IEC/EN 60947-5-1, UL Category Control No.: NKCR, UL 508, UL, CSA VDE 0660, UL File No.: E29184, CSA File No.: 165628 | |
| 모두 선택 | ||
|---|---|---|
브랜드 Eaton | ||
Product Type Push Button Actuator | ||
Standards/Approvals CE marking, CSA-C22.2 No. 14-05 and 94-M91, CSA Class No.: 321103 IEC/EN 60947-5-1, UL Category Control No.: NKCR, UL 508, UL, CSA VDE 0660, UL File No.: E29184, CSA File No.: 165628 | ||
제외
- COO (Country of Origin):
- MA
The Eaton innovative pushbutton actuator from Eatons Moeller series C22 is designed to meet the demands of modern industrial applications. Exhibiting a sleek flat design and a vibrant green actuator colour, it is not only functional but also aesthetically appealing. The product ensures reliable performance with its momentary action and dual normally open (N/O) contacts. Built to withstand various environmental challenges, it features exceptional climatic proofing and maintains optimal operation across a broad temperature range. Its robust construction includes a black plastic bezel, offering both durability and a professional finish, making it an ideal choice for panel installations in demanding settings. Assembling this or integrating it into existing systems is seamless, thanks to its screw connection type design, adding a layer of user-friendliness to its advanced specifications.
Momentary pushbutton action provides intuitive user control
Durable construction ensures longevity even in harsh environments
Wide operating temperature range guarantees functionality in diverse conditions
Flat design enhances user interface aesthetics and accessibility
Screw connection simplifies installation and maintenance
Dual N/O contacts enable flexible wiring options for diverse applications
High mechanical lifespan reduces the need for frequent replacements
Compatibility with various control systems enhances versatility
IP67/IP69K rating protects against water and dust ingress
Compliance with international safety standards guarantees user confidence
관련된 링크들
- Eaton Push Button Actuator
- Eaton White Push Button Actuator
- Eaton Black Push Button Actuator
- Eaton Green Push Button Actuator
- Eaton Red Push Button Actuator
- BD-02PMMS-LC7001 | Amphenol Industrial Circular Connector, 2 Contacts, Panel Mount, Plug, Male, IP67, Ceres Series
- RS PRO Type K Thermocouple 2m Length, 0.3mm Diameter → +600°C
- 515015-601 | Latching Push Button Switch, IP67, Panel Mount