EAO Black Push Button Actuator

Subtotal (1 unit)*

₩139,336.00

Add to Basket
수량 선택 또는 입력
제조사가 재고 비축중
  • 2027년 1월 25일 부터 배송 준비 완료
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
수량
한팩당
1 +₩139,336.00

* 참고 가격: 실제 구매가격과 다를 수 있습니다

RS 제품 번호:
441-974
제조사 부품 번호:
22-331.511D
제조업체:
EAO
제품 정보를 선택해 유사 제품을 찾기
모두 선택

브랜드

EAO

Product Type

Push Button Actuator

Standards/Approvals

CB IEC 61058-1, REACH, CSA, CE, 2011/65/EC RoHS, RoHS, UL, UKCA, 2014/35/EU LVD, ENEC EN 61058-1, EAC

Actuator Colour

Black

COO (Country of Origin):
CH
The EAO Actuator is a sophisticated component designed for seamless integration into panel mount applications. With its sleek rectangular form and compact front dimensions of 36 mm x 24 mm, it combines aesthetic appeal with practical functionality. The front bezel, crafted from durable plastic and offered in a classic black finish, ensures longevity while enhancing visual impact. Engineered to perform under rigorous conditions, this actuator supports a variety of electrical characteristics, making it suitable for diverse applications. Furthermore, it boasts a distinguished mechanical design that ensures reliability and user-friendliness, featuring a self-cleaning switching mechanism. Whether you're working in harsh environments or require a product that meets multiple international standards, this actuator delivers unparalleled performance and durability.

Designed for easy panel mounting with a flush fit

Offers multiple switching voltage options for versatile applications

Constructed with a robust screw terminal for secure connections

Features a mechanical lifetime of up to 40,000 cycles for dependability

Provides both IP20 and IP65 protection ratings for varied installation locations

Resistant to shocks and vibrations, ensuring durability even in harsh conditions

Equipped with a unique snap-action switching system for precise activations

Manufactured in compliance with regional and international safety standards

관련된 링크들