Eaton Black Push Button Actuator
- RS 제품 번호:
- 232-192
- 제조사 부품 번호:
- 121527 C22S-D-X-K02
- 제조업체:
- Eaton
Subtotal (1 unit)*
₩48,680.00
제조사가 재고 비축중
- 2027년 1월 18일 부터 배송 준비 완료
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
수량 | 한팩당 |
|---|---|
| 1 + | ₩48,680.00 |
* 참고 가격: 실제 구매가격과 다를 수 있습니다
- RS 제품 번호:
- 232-192
- 제조사 부품 번호:
- 121527 C22S-D-X-K02
- 제조업체:
- Eaton
사양
참조 문서
제정법과 컴플라이언스
제품 세부 사항
제품 정보를 선택해 유사 제품을 찾기
모두 선택 | 제품 정보 | 값 |
|---|---|---|
| 브랜드 | Eaton | |
| Product Type | Push Button Actuator | |
| Standards/Approvals | IEC/EN 60947-5-1 UL 508 UL File No.: E29184 CSA File No.: 165628 CSA-C22.2 No. 14-05 and 94-M91 CE marking UL CSA UL Category Control No.: NKCR VDE 0660 CSA Class No.: 321103 | |
| Actuator Colour | Black | |
| 모두 선택 | ||
|---|---|---|
브랜드 Eaton | ||
Product Type Push Button Actuator | ||
Standards/Approvals IEC/EN 60947-5-1 UL 508 UL File No.: E29184 CSA File No.: 165628 CSA-C22.2 No. 14-05 and 94-M91 CE marking UL CSA UL Category Control No.: NKCR VDE 0660 CSA Class No.: 321103 | ||
Actuator Colour Black | ||
제외
- COO (Country of Origin):
- DE
The Eaton Moeller series C22 Pushbutton is engineered for reliability and ease of operation in demanding environments. This flat, momentary pushbutton features two normally closed contacts and a screw connection design, ensuring a robust interface for various applications. With its black bezel and compact dimensions, this pushbutton not only integrates seamlessly into control panels but also offers exceptional durability. Built to withstand challenging conditions, it meets industry standards and boasts certifications from IEC/EN and UL. The flat actuator provides a modern aesthetic while delivering higher performance with its positive-opening functionality. Ideal for industrial and commercial settings, this component is a dependable choice for professionals seeking quality in functionality and safety.
Designed for quick and easy installation via screw connections
Built with a black plastic bezel for a durable and sleek appearance
Capable of operating in extreme temperatures ranging from -25 °C to 70 °C
Meets stringent safety standards including IEC/EN 60947-5-1 for dependable operation
Endures up to 5 million mechanical operations, ensuring longevity and reliability
Offers a NEMA 4X and IP67/IP69K rating for optimal protection against dust and water ingress
Features a flat design that suits modern control panel aesthetics
Provides a positive opening mechanism for enhanced safety during operation
관련된 링크들
- Eaton Black Push Button Actuator
- Eaton Push Button Actuator
- Eaton Red Push Button Actuator
- Eaton White Push Button Actuator
- Eaton Green Push Button Actuator
- 515015-601 | Latching Push Button Switch, IP67, Panel Mount
- BD-02PMMS-LC7001 | Amphenol Industrial Circular Connector, 2 Contacts, Panel Mount, Plug, Male, IP67, Ceres Series
- 6EP3334-8SB00-0AY0 | Siemens SITOP PSU8200 Switched Mode DIN Rail Power Supply, 120 → 230V ac ac Input, 24V dc dc Output, 10A Output,