Eaton Green Push Button Actuator
- RS 제품 번호:
- 103-919
- 제조사 부품 번호:
- 136682 C22S-DRL-G-K10-230
- 제조업체:
- Eaton
Subtotal (1 unit)*
₩104,000.00
제조사가 재고 비축중
- 2027년 1월 18일 부터 배송 준비 완료
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
수량 | 한팩당 |
|---|---|
| 1 + | ₩104,000.00 |
* 참고 가격: 실제 구매가격과 다를 수 있습니다
- RS 제품 번호:
- 103-919
- 제조사 부품 번호:
- 136682 C22S-DRL-G-K10-230
- 제조업체:
- Eaton
사양
참조 문서
제정법과 컴플라이언스
제품 세부 사항
제품 정보를 선택해 유사 제품을 찾기
모두 선택 | 제품 정보 | 값 |
|---|---|---|
| 브랜드 | Eaton | |
| Product Type | Push Button Actuator | |
| Actuator Colour | Green | |
| Standards/Approvals | CE marking CSA certified UL Listed IEC/EN 60947-5-1 CSA Class No.: 321103 UL File No.: E29184 CSA File No.: 165628 VDE 0660 CSA-C22.2 No. 14-05 and 94-M91 UL 508 UL Category Control No.: NKCR | |
| 모두 선택 | ||
|---|---|---|
브랜드 Eaton | ||
Product Type Push Button Actuator | ||
Actuator Colour Green | ||
Standards/Approvals CE marking CSA certified UL Listed IEC/EN 60947-5-1 CSA Class No.: 321103 UL File No.: E29184 CSA File No.: 165628 VDE 0660 CSA-C22.2 No. 14-05 and 94-M91 UL 508 UL Category Control No.: NKCR | ||
제외
- COO (Country of Origin):
- DE
The Eaton illuminated pushbutton actuator is a high quality product designed for easy installation and reliable performance. Featuring a flat design with a green LED light, screw connections, and black bezel, this pushbutton actuator is suitable for various applications. The actuating force of 5 N and maintained actuator function provides ease of use. Whether for industrial or commercial use, this pushbutton actuator offers a reliable solution for your control needs.
Flat design with green LED light for easy visibility
Screw connections for secure electrical connections
CE marking UL Listed for safety and quality assurance
Plastic construction with NEMA 4X 13 and IP67/IP69K protection
관련된 링크들
- Eaton Green Push Button Actuator
- Eaton White Push Button Actuator
- Eaton Red Push Button Actuator
- Eaton Blue Push Button Actuator
- Eaton Push Button Actuator
- Eaton Black Push Button Actuator
- Eaton M22 Series Green Maintained Push Button Actuator, 22.5 mm Cutout, IP66, IP67, IP69K
- Eaton Green, Red Push Button Actuator