Eaton Green, Red Push Button Actuator

본 이미지는 참조용이오니 재확인이 필요하시면 문의해주세요.

Subtotal (1 pack of 5 units)*

₩241,960.00

Add to Basket
수량 선택 또는 입력
재고있음
  • 5 개 단위 배송 준비 완료
  • 추가로 2026년 11월 25일 부터 5 개 단위 배송
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
수량
한팩당
한팩당*
5 +₩48,392.00₩241,962.00

* 참고 가격: 실제 구매가격과 다를 수 있습니다

RS 제품 번호:
276-6654
제조사 부품 번호:
284830 M22-DDLM-GR-X1/X0
제조업체:
Eaton
제품 정보를 선택해 유사 제품을 찾기
모두 선택

브랜드

Eaton

Product Type

Push Button Actuator

Actuator Colour

Green, Red

Standards/Approvals

CSA/VDE/IEC/UL/CE

제외

COO (Country of Origin):
HU

Eaton Push Button Actuator, Green/Red Actuator, Titanium Bezel - 284830 M22-DDLM-GR-X1/X0


This pushbutton actuator provides dual-command control with a flush indicator and a non-flush momentary push function suited to industrial switchgear panels. Designed for front-panel mounting with a 22.5mm opening, it offers marked identification and an oval white lens for visible status signalling. Operating across a wide ambient range, it is intended for illuminated control applications in demanding environments and integrates with SWD-RMQ connections where required.

Features and Benefits:


• 5N actuating force delivers consistent tactile operation
• Momentary spring-return action enables Rapid reset for control loops
• Rated for 3600 operations/h to support frequent cycling

Applications


• Used for start/stop control in automated machinery panels
• Suitable for illuminated operator stations requiring status indication
• Ideal for front-panel integration in industrial control cabinets

What environmental conditions can it withstand?


It tolerates -25°C to 70°C operation and meets damp heat cyclic and constant IEC tests.

Which protection classes apply to the front face?


The front achieves IP66 and NEMA 4X protection for dust and water resistance.

관련된 링크들