Eaton Black Push Button Actuator
- RS 제품 번호:
- 229-312
- 제조사 부품 번호:
- 121698 C22S-DRL-XW-K10-24
- 제조업체:
- Eaton
Subtotal (1 unit)*
₩84,220.00
제조사가 재고 비축중
- 2027년 1월 18일 부터 배송 준비 완료
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
수량 | 한팩당 |
|---|---|
| 1 + | ₩84,220.00 |
* 참고 가격: 실제 구매가격과 다를 수 있습니다
- RS 제품 번호:
- 229-312
- 제조사 부품 번호:
- 121698 C22S-DRL-XW-K10-24
- 제조업체:
- Eaton
사양
참조 문서
제정법과 컴플라이언스
제품 세부 사항
제품 정보를 선택해 유사 제품을 찾기
모두 선택 | 제품 정보 | 값 |
|---|---|---|
| 브랜드 | Eaton | |
| Product Type | Push Button Actuator | |
| Standards/Approvals | UL File No.: E29184, UL 508, UL Listed, CE marking IEC/EN 60947-5-1, VDE 0660, CSA Class No.: 321103, UL Category Control No.: NKCR, CSA File No.: 165628, CSA-C22.2 No. 14-05 and 94-M91, CSA certified | |
| Actuator Colour | Black | |
| 모두 선택 | ||
|---|---|---|
브랜드 Eaton | ||
Product Type Push Button Actuator | ||
Standards/Approvals UL File No.: E29184, UL 508, UL Listed, CE marking IEC/EN 60947-5-1, VDE 0660, CSA Class No.: 321103, UL Category Control No.: NKCR, CSA File No.: 165628, CSA-C22.2 No. 14-05 and 94-M91, CSA certified | ||
Actuator Colour Black | ||
제외
- COO (Country of Origin):
- DE
The Eaton Moeller series C22 illuminated pushbutton actuator redefines user interaction with its sleek design and reliable performance. Ideal for various applications, this actuator features a flat design that fits seamlessly into any control panel. It combines functionality with a striking LED white illumination, ensuring visibility even in low-light conditions. The actuator is equipped with a screw connection for secure installation, making it suitable for industrial settings. With a wide operating voltage range of 24 V AC/DC, it is universally adaptable to different power sources, maintaining optimum performance across the board. As a part of Eaton's RMQ compact solution, it offers durability and a long operational lifespan, making it a smart choice for demanding environments where reliability is paramount.
Flat design enhances aesthetic appeal in control panels
LED white illumination provides excellent visibility
Screw connection ensures a secure and stable installation
Wide operating voltage range allows for versatile applications
Long operational lifespan promises reliability in high-usage scenarios
Climatic proofing makes it suitable for challenging environments
Compact design facilitates easy integration into existing systems
High degree of protection compliant with industry standards
관련된 링크들
- Eaton Green Push Button Actuator
- Eaton White Push Button Actuator
- Eaton Blue Push Button Actuator
- Eaton Push Button Actuator
- Eaton Red Push Button Actuator
- Eaton Yellow Push Button Actuator
- Eaton C22 Series Illuminated Push Button Actuator, Panel Mount, 22 mm Cutout Red, SPST, IP67, IP69K
- Eaton C22 Series Illuminated Push Button Actuator, Panel Mount, 22 mm Cutout White, 1 NO, IP67, IP69K