Eaton Green Push Button Actuator
- RS 제품 번호:
- 103-917
- 제조사 부품 번호:
- 136683 C22S-DRL-G-K10-24
- 제조업체:
- Eaton
Subtotal (1 unit)*
₩90,900.00
제조사가 재고 비축중
- 2027년 1월 18일 부터 배송 준비 완료
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
수량 | 한팩당 |
|---|---|
| 1 + | ₩90,900.00 |
* 참고 가격: 실제 구매가격과 다를 수 있습니다
- RS 제품 번호:
- 103-917
- 제조사 부품 번호:
- 136683 C22S-DRL-G-K10-24
- 제조업체:
- Eaton
사양
참조 문서
제정법과 컴플라이언스
제품 세부 사항
제품 정보를 선택해 유사 제품을 찾기
모두 선택 | 제품 정보 | 값 |
|---|---|---|
| 브랜드 | Eaton | |
| Product Type | Push Button Actuator | |
| Actuator Colour | Green | |
| Standards/Approvals | UL Category Control No.: NKCR, UL 508, CSA Class No.: 321103, VDE 0660, CSA-C22.2 No. 14-05 and 94-M91, CSA, UL File No.: E29184, CSA File No.: 165628, UL, IEC/EN 60947-5-1, CE marking | |
| 모두 선택 | ||
|---|---|---|
브랜드 Eaton | ||
Product Type Push Button Actuator | ||
Actuator Colour Green | ||
Standards/Approvals UL Category Control No.: NKCR, UL 508, CSA Class No.: 321103, VDE 0660, CSA-C22.2 No. 14-05 and 94-M91, CSA, UL File No.: E29184, CSA File No.: 165628, UL, IEC/EN 60947-5-1, CE marking | ||
제외
- COO (Country of Origin):
- DE
The Eaton illuminated pushbutton actuator is a reliable and durable solution for your control and automation needs. With a sleek flat design, green LED light, and black bezel, this pushbutton actuator is not only functional but also stylish. It is rated for a variety of environmental conditions. The actuator has a 5N actuating force and a maintained switching function, making it easy to operate and control.
Flat design with a black plastic bezel for a sleek and stylish look
Green LED light for easy visibility and indication
Screw connection type for a secure and reliable electrical connection
Lifespan of 1000000 operations for long lasting durability
Actuating force of 5N and a maintained switching function for easy operation
관련된 링크들
- Eaton Green Push Button Actuator
- Eaton White Push Button Actuator
- Eaton Blue Push Button Actuator
- Eaton Black Push Button Actuator
- Eaton Push Button Actuator
- Eaton Red Push Button Actuator
- Eaton M22 Series Green Maintained Push Button Actuator, 22.5 mm Cutout, IP66, IP67, IP69K
- Eaton Green, Red Push Button Actuator