RS PRO 5 m 4 mm diameter Green Round Polyurethane Belt for use with 38 mm minimum pulley diameter

대량 구매 할인 기용 가능
View bulk pricing options

Subtotal (1 unit)*

₩29,240.00

Add to Basket
수량 선택 또는 입력
재고있음
  • 34 개 단위 배송 준비 완료
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.

수량
한팩당
1 - 5₩29,240.00
6 - 29₩28,080.00
30 +₩23,100.00

* 참고 가격: 실제 구매가격과 다를 수 있습니다

RS 제품 번호:
309-8117
Distrelec 제품 번호:
304-17-416
제조업체:
RS PRO
제품 정보를 선택해 유사 제품을 찾기
모두 선택

브랜드

RS PRO

Product Type

Round Polyurethane Belt

Diameter

4mm

Sub Type

Solid

Colour

Green

Minimum Pulley Diameter

38mm

Length

5m

Food Safe

No

Working Load

3.4kg

Hardness

Type A 88

Minimum Operating Temperature

-30°C

Maximum Operating Temperature

80°C

Standards/Approvals

FDA

제외

COO (Country of Origin):
GB

RS PRO Green Round Polyurethane Belt


Use a pulley and this RS PRO green belt to drive shafts and alter their speed. It's simple to use as you can attach it to an additional belt to increase the length, and it requires no special safety measures or complex joining techniques during use.

The polyurethane (PU) material of this round belt is durable and flexible, so the rubber won't snap even when it's under pressure. It won't be corroded by industrial cleaning products or grease from machines as it's resistant to oils and chemicals.

This belt is ideal for use with heavy loads as it won't break when used in high-capacity pulley applications. You'll find belt and pulley systems in a variety of machines, such as air compressors, agricultural equipment and conveyors.

Features and Benefits


  • Green colour

  • Diameter of 4 mm

  • Not food certified

  • Hardness of 88 Type A (Shore Hardness Scale)

  • Length of 5 m

  • Operating temperature range of -30°C to +80°C

  • Minimum pulley diameter of 38 mm

  • Working load of 3.4 kg

  • 관련된 링크들