RS PRO 5 m 6.3 mm diameter Orange Round Polyurethane Belt for use with 38 mm minimum pulley diameter
- RS 제품 번호:
- 309-8224
- 제조업체:
- RS PRO
대량 구매 할인 기용 가능
View bulk pricing optionsSubtotal (1 unit)*
₩57,600.00
재고있음
- 11 개 단위 배송 준비 완료
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
수량 | 한팩당 |
|---|---|
| 1 - 5 | ₩57,600.00 |
| 6 - 29 | ₩55,300.00 |
| 30 + | ₩45,500.00 |
* 참고 가격: 실제 구매가격과 다를 수 있습니다
- RS 제품 번호:
- 309-8224
- 제조업체:
- RS PRO
사양
참조 문서
제정법과 컴플라이언스
제품 세부 사항
제품 정보를 선택해 유사 제품을 찾기
모두 선택 | 제품 정보 | 값 |
|---|---|---|
| 브랜드 | RS PRO | |
| Product Type | Round Polyurethane Belt | |
| Diameter | 6.3mm | |
| Sub Type | Solid | |
| Colour | Orange | |
| Minimum Pulley Diameter | 38mm | |
| Length | 5m | |
| Food Safe | Yes | |
| Working Load | 1.59kg | |
| Hardness | Type A 83 | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 55°C | |
| Standards/Approvals | FDA | |
| 모두 선택 | ||
|---|---|---|
브랜드 RS PRO | ||
Product Type Round Polyurethane Belt | ||
Diameter 6.3mm | ||
Sub Type Solid | ||
Colour Orange | ||
Minimum Pulley Diameter 38mm | ||
Length 5m | ||
Food Safe Yes | ||
Working Load 1.59kg | ||
Hardness Type A 83 | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 55°C | ||
Standards/Approvals FDA | ||
제외
- COO (Country of Origin):
- GB
Round Section Polyurethane
Non-reinforced round polyurethane belting in a range of diameters and material specifications. Easily joined on site these belts require no special safety measures or complicated joining procedures.
Fast jointing
Oil/chemical/abrasion resistant
High load capacity
High tensile strength
Easily cleaned
Note
Working load quoted is based on 8% tension.
관련된 링크들
- RS PRO 30 m 6.3 mm diameter Orange Round Polyurethane Belt for use with 38 mm minimum pulley diameter
- RS PRO 5 m 8 mm diameter Orange Round Polyurethane Belt for use with 48 mm minimum pulley diameter
- RS PRO 30 m 5 mm diameter Orange Round Polyurethane Belt for use with 34 mm minimum pulley diameter
- RS PRO 30 m 3 mm diameter Orange Round Polyurethane Belt for use with 20 mm minimum pulley diameter
- RS PRO 5 m 5 mm diameter Orange Round Polyurethane Belt for use with 34 mm minimum pulley diameter
- RS PRO 5 m 3 mm diameter Orange Round Polyurethane Belt for use with 20 mm minimum pulley diameter
- RS PRO 5 m 4 mm diameter Green Round Polyurethane Belt for use with 38 mm minimum pulley diameter
- RS PRO 30 m 4 mm diameter Green Round Polyurethane Belt for use with 38 mm minimum pulley diameter