RS PRO 5 m 6 mm diameter Green Round Polyurethane Belt for use with 57 mm minimum pulley diameter
- RS 제품 번호:
- 309-8139
- 제조업체:
- RS PRO
대량 구매 할인 받기
6개 더 담고 ₩16,164.00 할인 받기
View bulk pricing optionsSubtotal (1 unit)*
₩67,342.00
재고있음
- 추가로 2026년 11월 23일 부터 65 개 단위 배송
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
수량 | 한팩당 | 절감 |
|---|---|---|
| 1 - 5 | ₩67,342.00 | - |
| 6 - 29 | ₩64,648.00 | ₩16,164.00 |
| 30 + | ₩53,206.00 | ₩424,080.00 |
* 참고 가격: 실제 구매가격과 다를 수 있습니다
- RS 제품 번호:
- 309-8139
- 제조업체:
- RS PRO
사양
참조 문서
제정법과 컴플라이언스
제품 세부 사항
제품 정보를 선택해 유사 제품을 찾기
모두 선택 | 제품 정보 | 값 |
|---|---|---|
| 브랜드 | RS PRO | |
| Diameter | 6mm | |
| Product Type | Round Polyurethane Belt | |
| Colour | Green | |
| Sub Type | Solid | |
| Minimum Pulley Diameter | 57mm | |
| Length | 5m | |
| Food Safe | No | |
| Working Load | 7.6kg | |
| Hardness | Type A 88 | |
| Minimum Operating Temperature | -30°C | |
| Maximum Operating Temperature | 80°C | |
| Standards/Approvals | FDA | |
| 모두 선택 | ||
|---|---|---|
브랜드 RS PRO | ||
Diameter 6mm | ||
Product Type Round Polyurethane Belt | ||
Colour Green | ||
Sub Type Solid | ||
Minimum Pulley Diameter 57mm | ||
Length 5m | ||
Food Safe No | ||
Working Load 7.6kg | ||
Hardness Type A 88 | ||
Minimum Operating Temperature -30°C | ||
Maximum Operating Temperature 80°C | ||
Standards/Approvals FDA | ||
제외
RS PRO Green Round Polyurethane Belt
Use this belt from the RS PRO range with a pulley to drive and change the speed of shafts. You can attach it to an additional belt to increase its length. No special safety measures or joining techniques are needed, so it's easy to use. This round belting is made from a robust and flexible polyurethane (PU) material. This means the rubber won't snap, even when placed under pressure. It's also resistant to both oils and chemicals, meaning it won't become corroded by industrial cleaning products or grease from machines.
This belt can handle heavy loads without breaking, so you can use it in high-capacity pulley applications. You'll find belt and pulley systems used in the engines of trucks, cars and marine equipment. They're also ideal for machinery such as conveyors, compressors and agricultural equipment.
Features and Benefits
관련된 링크들
- RS PRO 30 m 6 mm diameter Green Round Polyurethane Belt for use with 57 mm minimum pulley diameter
- RS PRO 30 m 8 mm diameter Green Round Polyurethane Belt for use with 76 mm minimum pulley diameter
- RS PRO 30 m 2 mm diameter Green Round Polyurethane Belt for use with 19 mm minimum pulley diameter
- RS PRO 5 m 5 mm diameter Green Round Polyurethane Belt for use with 48 mm minimum pulley diameter
- RS PRO 5 m 4 mm diameter Green Round Polyurethane Belt for use with 38 mm minimum pulley diameter
- RS PRO 30 m 7 mm diameter Green Round Polyurethane Belt for use with 67 mm minimum pulley diameter
- RS PRO 5 m 2 mm diameter Green Round Polyurethane Belt for use with 19 mm minimum pulley diameter
- RS PRO 5 m 8 mm diameter Green Round Polyurethane Belt for use with 76 mm minimum pulley diameter