RS PRO 30 m 8 mm diameter Green Round Polyurethane Belt for use with 76 mm minimum pulley diameter
- RS 제품 번호:
- 259-6468
- 제조업체:
- RS PRO
본 이미지는 참조용이오니 재확인이 필요하시면 문의해주세요.
Subtotal (1 unit)*
₩191,600.00
재고있음
- 추가로 2026년 11월 23일 부터 10 개 단위 배송
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
수량 | 한팩당 |
|---|---|
| 1 + | ₩191,600.00 |
* 참고 가격: 실제 구매가격과 다를 수 있습니다
- RS 제품 번호:
- 259-6468
- 제조업체:
- RS PRO
사양
참조 문서
제정법과 컴플라이언스
제품 세부 사항
제품 정보를 선택해 유사 제품을 찾기
모두 선택 | 제품 정보 | 값 |
|---|---|---|
| 브랜드 | RS PRO | |
| Product Type | Round Polyurethane Belt | |
| Diameter | 8mm | |
| Sub Type | Solid | |
| Colour | Green | |
| Minimum Pulley Diameter | 76mm | |
| Length | 30m | |
| Food Safe | No | |
| Working Load | 14kg | |
| Hardness | Type A 88 | |
| Minimum Operating Temperature | -30°C | |
| Maximum Operating Temperature | 80°C | |
| Standards/Approvals | FDA | |
| 모두 선택 | ||
|---|---|---|
브랜드 RS PRO | ||
Product Type Round Polyurethane Belt | ||
Diameter 8mm | ||
Sub Type Solid | ||
Colour Green | ||
Minimum Pulley Diameter 76mm | ||
Length 30m | ||
Food Safe No | ||
Working Load 14kg | ||
Hardness Type A 88 | ||
Minimum Operating Temperature -30°C | ||
Maximum Operating Temperature 80°C | ||
Standards/Approvals FDA | ||
제외
RS PRO Green Round Polyurethane Belt
Use this RS PRO belt together with a pulley to drive shafts and alter their speed. You can easily attach it to another belt to increase its length without the need for any special safety measures or complicated joining techniques when in use.
The round belt is flexible yet tough as it's made of polyurethane (PU), so it won't break when put under strain. It also has good oil and chemical resistance, so there's little chance of it being corroded by industrial cleaning products or machinery grease. You can safely use it in high-capacity pulley applications as it can handle heavy loads.
You'll find belt and pulley systems used in a wide variety of machinery, from agricultural gear to air compressor units. They're also used in car and truck engines as well as marine equipment.
Features and Benefits
관련된 링크들
- RS PRO 5 m 8 mm diameter Green Round Polyurethane Belt for use with 76 mm minimum pulley diameter
- RS PRO 30 m 8 mm diameter Clear Round Polyurethane Belt for use with 76 mm minimum pulley diameter
- RS PRO 5 m 8 mm diameter Clear Round Polyurethane Belt for use with 76 mm minimum pulley diameter
- RS PRO 30 m 6 mm diameter Green Round Polyurethane Belt for use with 57 mm minimum pulley diameter
- RS PRO 30 m 2 mm diameter Green Round Polyurethane Belt for use with 19 mm minimum pulley diameter
- RS PRO 5 m 5 mm diameter Green Round Polyurethane Belt for use with 48 mm minimum pulley diameter
- RS PRO 5 m 6 mm diameter Green Round Polyurethane Belt for use with 57 mm minimum pulley diameter
- RS PRO 5 m 4 mm diameter Green Round Polyurethane Belt for use with 38 mm minimum pulley diameter