RS PRO 2.4 mm Conical Chisel Soldering Iron Tip for use with AT60D, AT80D

Subtotal (1 unit)*

₩4,662.40

Add to Basket
수량 선택 또는 입력
현재 액세스할 수 없는 재고 정보
수량
한팩당
1 +₩4,662.40

* 참고 가격: 실제 구매가격과 다를 수 있습니다

RS 제품 번호:
799-8973
Distrelec 제품 번호:
304-19-778
제조업체:
RS PRO
제품 정보를 선택해 유사 제품을 찾기
모두 선택

브랜드

RS PRO

Tip Shape

Conical Chisel

For Use With

AT60D, AT80D

Tip Size

2.4 mm

Tip Series

AT

COO (Country of Origin):
CN

RS PRO Soldering Tips


This range of RS PRO soldering tips offer quality and reliability for all your soldering needs. This range includes several shape and size options.
These RS PRO soldering tips feature a smaller tip size which enables efficient transfer of heat while maintaining high performance.

Soldering tips available:


What are they used with?
RS PRO Soldering Tips for the 799-8939 and 799-8948 Soldering Stations.

Versions Available:
799-8976 - 0.2mm Conical Sharp
799-8979 - 1.2mm Conical Chisel
799-8973 - 2.4mm Conical Chisel
799-8982 - 3.2mm Conical Chisel
799-8985 - 0.8mm Straight Conical
799-8989 - 2mm Conical Bevel

관련된 링크들