RS PRO 2 mm Conical Bevel Soldering Iron Tip for use with AT60D, AT80D

Subtotal (1 unit)*

₩3,609.60

Add to Basket
수량 선택 또는 입력
재고있음
  • 추가로 2026년 2월 02일 부터 896 개 단위 배송
  • 추가로 2026년 2월 25일 부터 44 개 단위 배송
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
수량
한팩당
1 +₩3,609.60

* 참고 가격: 실제 구매가격과 다를 수 있습니다

RS 제품 번호:
799-8989
Distrelec 제품 번호:
304-21-083
제조업체:
RS PRO
제품 정보를 선택해 유사 제품을 찾기
모두 선택

브랜드

RS PRO

Tip Shape

Conical Bevel

For Use With

AT60D, AT80D

Tip Size

2 mm

Tip Series

AT

Tip Angle

45°

COO (Country of Origin):
CN

RS PRO 2 mm Conical Bevel Soldering Iron Tip For Use With AT60D, AT80D


This RS PRO soldering iron tip transfers heat from a soldering iron into the solder to melt it. You use the tip to direct the flow of the melted alloy and fuse your chosen parts together.
The conical shape of this bit allows you to perform precision soldering by focusing the heat on a small area. This soldering tip has a 45° angle so you can accurately direct the solder flow and form joints between delicate parts and components on printed circuit boards (PCBs). The smaller soldering iron's split design offers excellent durability meaning you won't have to replace it regularly.
You can use this soldering iron tip with soldering stations that deliver bit temperatures between +150°C and +450°C. This accessory is suitable for home and workshop use.

Features and Benefits


• For use with AT60D and AT80D soldering stations
• 45º tip angle
• AT tip series
• Conical bevel tip shape
• Tip size of 2 mm

관련된 링크들