RS PRO 5m Tape Measure, Metric & Imperial

Subtotal (1 unit)*

₩7,050.00

Add to Basket
수량 선택 또는 입력
재고있음
  • 65 개 단위 배송 준비 완료
  • 추가로 2026년 2월 02일 부터 760 개 단위 배송
  • 추가로 2026년 3월 31일 부터 480 개 단위 배송
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
수량
한팩당
1 +₩7,050.00

* 참고 가격: 실제 구매가격과 다를 수 있습니다

RS 제품 번호:
254-6241
제조업체:
RS PRO
제품 정보를 선택해 유사 제품을 찾기
모두 선택

브랜드

RS PRO

Length

5m

Blade Width

19 mm

Imperial or Metric

Imperial, Metric

Open Case

Yes

제외

COO (Country of Origin):
CN

RS PRO Tape Measure – 5M


Our RS PRO range of retractable tape measures are ingeniously designed to provide both convenience and accuracy. It consists of a flexible tape made from durable materials such as ABS, plastic, alloy steel, allowing it to withstand repeated use and maintain its integrity over time. Our tape measures are marked with clear and easy-to-read measurements, both metric and imperial units, enabling users to work with their preferred system of measurement.

Why Would You Choose These Tape Measures?


One of the greatest advantages of these retractable tape measure is the compact device easily fits in pockets, tool belts, or toolboxes. Its lightweight construction makes it ideal for on-the-go measurements, whether you're working on a construction site, tackling a home improvement project, or simply measuring for crafts and hobbies.

Features and Benefits


  • Self-locking mechanism allows blade to be extended smoothly

  • Push button allows blade to be retracted smoothly

  • Nylon coated blade for maximum durability

  • Impact resistant rubberized case

  • 5 m / 16 FT

  • Colour: Red, Black

  • Lock type: Slide

  • Material: ABS, Plastic, Alloy Steel

  • Measurement Accuracy: MID II

  • Weight: 118 g

RS PRO Tape Measure Variants - Available Separately



관련된 링크들