Subtotal (1 unit)*
₩6,580.00
재고있음
- 1,275 개 단위 배송 준비 완료
- 추가로 2026년 2월 02일 부터 1,872 개 단위 배송
- 추가로 2026년 4월 14일 부터 1,440 개 단위 배송
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
수량 | 한팩당 |
|---|---|
| 1 + | ₩6,580.00 |
* 참고 가격: 실제 구매가격과 다를 수 있습니다
- RS 제품 번호:
- 254-6240
- 제조업체:
- RS PRO
사양
참조 문서
제정법과 컴플라이언스
제품 세부 사항
제품 정보를 선택해 유사 제품을 찾기
모두 선택 | 제품 정보 | 값 |
|---|---|---|
| 브랜드 | RS PRO | |
| Length | 3m | |
| Blade Width | 16 mm | |
| Imperial or Metric | Imperial, Metric | |
| Open Case | Yes | |
| 모두 선택 | ||
|---|---|---|
브랜드 RS PRO | ||
Length 3m | ||
Blade Width 16 mm | ||
Imperial or Metric Imperial, Metric | ||
Open Case Yes | ||
제외
- COO (Country of Origin):
- CN
RS PRO Tape Measure – 3M
Our RS PRO range of retractable tape measures are ingeniously designed to provide both convenience and accuracy. It consists of a flexible tape made from durable materials such as ABS, plastic, alloy steel, allowing it to withstand repeated use and maintain its integrity over time. Our tape measures are marked with clear and easy-to-read measurements, both metric and imperial units, enabling users to work with their preferred system of measurement.
Why Would You Choose These Tape Measures?
One of the greatest advantages of these retractable tape measure is the compact device easily fits in pockets, tool belts, or toolboxes. Its lightweight construction makes it ideal for on-the-go measurements, whether you're working on a construction site, tackling a home improvement project, or simply measuring for crafts and hobbies.
Features and Benefits
- Self-locking mechanism allows blade to be extended smoothly
- Push button allows blade to be retracted smoothly
- Nylon coated blade for maximum durability
- Impact resistant rubberized case
- 3 m / 10 FT
- Colour: Red, Black
- Lock type: Slide
- Material: ABS, Plastic, Alloy Steel
- Measurement Accuracy: MID II
- Weight: 118 g
RS PRO Tape Measure Variants - Available Separately
관련된 링크들
- RS PRO 3m Tape Measure, Metric & Imperial
- RS PRO 20m Tape Measure, Metric & Imperial
- RS PRO 50m Tape Measure, Metric & Imperial
- RS PRO 5m Tape Measure, Metric & Imperial
- RS PRO 8m Tape Measure, Metric & Imperial
- RS PRO 10m Tape Measure, Metric & Imperial
- RS PRO 30m Tape Measure, Metric & Imperial
- BMI BMI 3m Tape Measure, Metric & Imperial