Subtotal (1 unit)*
₩34,260.00
재고있음
- 추가로 2026년 11월 02일 부터 170 개 단위 배송
- 추가로 2026년 12월 23일 부터 200 개 단위 배송
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
수량 | 한팩당 |
|---|---|
| 1 + | ₩34,260.00 |
* 참고 가격: 실제 구매가격과 다를 수 있습니다
- RS 제품 번호:
- 913-1550
- 제조업체:
- RS PRO
사양
참조 문서
제정법과 컴플라이언스
제품 세부 사항
제품 정보를 선택해 유사 제품을 찾기
모두 선택 | 제품 정보 | 값 |
|---|---|---|
| 브랜드 | RS PRO | |
| Unit of Measure | Imperial, Metric | |
| Length | 20m | |
| Product Type | Tape Measure | |
| Open Case | No | |
| Case Colour | Red | |
| Blade Colour | White | |
| Belt Clip | Yes | |
| Standards/Approvals | Class III | |
| Case Material | ABS | |
| 모두 선택 | ||
|---|---|---|
브랜드 RS PRO | ||
Unit of Measure Imperial, Metric | ||
Length 20m | ||
Product Type Tape Measure | ||
Open Case No | ||
Case Colour Red | ||
Blade Colour White | ||
Belt Clip Yes | ||
Standards/Approvals Class III | ||
Case Material ABS | ||
제외
- COO (Country of Origin):
- CN
RS PRO Tape Measure, 20 m, Imperial, Metric
Measure sizes and distances easily with this tape measure from RS PRO. It features both imperial and metric units, giving you a quick readout of the figure you want, without the need for any calculation. A total length of 20 m means that it's suitable for the majority of large-scale applications.
The case is made from lightweight ABS (Acrylonitrile Butadiene Styrene) material, which will withstand heavy impact and corrosion. It has a strong, stainless steel belt clip, so it's particularly easy for you to carry around. Fibreglass is used for the tape itself, which makes it extremely durable for a long lifespan, as well as soft enough to prevent any potential injuries. This tape is ideal for use in construction environments, along with workshops and industrial manufacturing settings.
Features and Benefits
• Imperial or metric
• Length of 20 m
• No open case
관련된 링크들
- RS PRO 3 m Tape Measure, Imperial, Metric
- RS PRO 5 m Tape Measure, Imperial, Metric
- RS PRO 50 m Tape Measure, Imperial, Metric
- RS PRO 8 m Tape Measure, Imperial, Metric
- RS PRO 10 m Tape Measure, Imperial, Metric
- RS PRO 30 m Tape Measure, Imperial, Metric
- Crescent Series 500 20 m Tape Measure, Imperial, Metric
- Crescent Shockforce Nite Eye 8 m Tape Measure, Imperial, Imperial/Metric, Metric