Subtotal (1 unit)*
₩29,300.00
재고있음
- 추가로 2026년 11월 16일 부터 291 개 단위 배송
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
수량 | 한팩당 |
|---|---|
| 1 + | ₩29,300.00 |
* 참고 가격: 실제 구매가격과 다를 수 있습니다
- RS 제품 번호:
- 243-0147
- 제조업체:
- RS PRO
사양
참조 문서
제정법과 컴플라이언스
제품 세부 사항
제품 정보를 선택해 유사 제품을 찾기
모두 선택 | 제품 정보 | 값 |
|---|---|---|
| 브랜드 | RS PRO | |
| Length | 10m | |
| Product Type | Tape Measure | |
| Unit of Measure | Imperial, Metric | |
| Open Case | No | |
| Series | RS PRO | |
| Case Colour | Red | |
| Height Safe | No | |
| Chemical Resistant | Yes | |
| Belt Clip | Yes | |
| Blade Colour | White | |
| Standards/Approvals | Class III accuracy | |
| Case Material | ABS | |
| 모두 선택 | ||
|---|---|---|
브랜드 RS PRO | ||
Length 10m | ||
Product Type Tape Measure | ||
Unit of Measure Imperial, Metric | ||
Open Case No | ||
Series RS PRO | ||
Case Colour Red | ||
Height Safe No | ||
Chemical Resistant Yes | ||
Belt Clip Yes | ||
Blade Colour White | ||
Standards/Approvals Class III accuracy | ||
Case Material ABS | ||
- COO (Country of Origin):
- CN
RS PRO Tape Measure, 10 m
Introducing the RS PRO Tape Measure, ideal for providing accurate and precise measurements across a range of applications. This fiberglass tape measure has been designed with the most demanding professionals in mind. It features easy-to-read metric/imperial scales, allowing for accurate and quick measurement, while being durable enough to provide long-lasting use, ensuring it is resistant to scratching, marking, fading, and other general day-to-day wear and tear.
This measuring tape case is made from highly durable, shock-proof ABS that guarantees a comfortable and secure grip and features a stainless-steel belt clip at the back for comfortable carrying. Its an ideal piece of measuring equipment that can easily reduce the instance of a two-person operation (one holding the tape, the other cutting/measuring) down to one person thanks to the easy-to-use slide hook, saving valuable time and resource across a wide range of applications.
Features and Benefits
Applications
Tape measures are versatile measuring devices that can be used in many different settings, from at home to professional industry use. They are generally compact to fit into toolboxes or pockets and can be made from various materials, suited to the application they are being used for, most commonly ensuring that they can be used in tough, worksite conditions where they may get dropped, scratched, or potentially damaged. Tape measures can most commonly be used in:
Does this tape measure have a wrist loop?
This RS PRO tape measure does not feature a wrist loop
Is the measuring tape case rubberised?
No, the case is not rubberised
Why RS PRO?
RS PRO is our own brand range and brings you a wide range of high-quality, great-value products offering you more choice. Trusted by engineers all over the world, every part of every RS PRO product has been rigorously tested against demanding industry standards, they are only given the RS PRO seal of approval if were confident of their exceptional quality, which means you can be confident too.
관련된 링크들
- RS PRO 5 m Tape Measure, Imperial, Metric
- RS PRO 3 m Tape Measure, Imperial, Metric
- RS PRO 20 m Tape Measure, Imperial, Metric
- RS PRO 30 m Tape Measure, Imperial, Metric
- RS PRO 8 m Tape Measure, Imperial, Metric
- RS PRO 50 m Tape Measure, Imperial, Metric
- Unilite LTF 10 m Tape Measure, Imperial, Metric
- Stanley PowerLock 10m Tape Measure, Metric & Imperial