RS PRO USB 2.0, Male USB A to Male Micro USB B, 1.8m

대량 구매 할인 기용 가능

Subtotal (1 unit)*

₩6,153.24

Add to Basket
수량 선택 또는 입력
재고있음
  • 2,052 개 단위 배송 준비 완료
  • 추가로 2026년 2월 26일 부터 1,162 개 단위 배송
  • 추가로 2026년 4월 16일 부터 1,162 개 단위 배송
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
수량
한팩당
1 - 4₩6,153.24
5 +₩5,064.72

* 참고 가격: 실제 구매가격과 다를 수 있습니다

RS 제품 번호:
182-8496
제조업체:
RS PRO
제품 정보를 선택해 유사 제품을 찾기
모두 선택

브랜드

RS PRO

Length

1.8m

Connector 1

USB A

Connector 2

Micro USB B

USB Cable Type

USB Cable

USB Version

USB 2.0

Connector 1 Gender

Male

Connector 2 Gender

Male

Sheath Colour

Black

Standards Met

CE, REACH

COO (Country of Origin):
CN

RS PRO male USB A to male micro USB B USB cable


From RS PRO, comes a high-quality male USB A to male micro USB B USB cable. Constructed to industry standards, this USB has been designed to link devices such as cameras and mobile phones to computers making it a fantastic solution.

Features and benefits


  • Cable flex has copper wire conductors and drain wire

  • Outer diameter of 4mm

  • Length of 1.8m

  • Connectors and pins are made from nickel and have a PVC hood

  • No additional adapter is required as one end of the cable is USB A and the other end is Micro USB B

Applications


These USB to micro USB cables are compatible with many portable applications such as;
  • Gaming controllers

  • Cameras

  • Mobile phones

  • Portable hard drives

  • Cameras

What is the advantage of micro USB?


Micro-USB connectors are smaller than standard USB connectors which allows for space-saving advantages and have up to 10,000 life and strength in its plug.

Why choose RS PRO?


RS PRO is our own brand of high-quality products whilst bringing you great value for money. Our wide range of products have been engineered to meet high industry standards, so you are ensured reliable and robust solutions.

Small Pack Size: 182-8496
Large Pack Size: 251-3248

관련된 링크들