RS PRO USB 2.0, Male USB A to Male Micro USB B, 1.8m

Subtotal (1 pack of 5 units)*

₩20,435.60

Add to Basket
수량 선택 또는 입력
재고있음
  • 추가로 2026년 2월 02일 부터 400 개 단위 배송
  • 추가로 2026년 2월 12일 부터 270 개 단위 배송
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
수량
한팩당
한팩당*
5 +₩4,087.12₩20,433.72

* 참고 가격: 실제 구매가격과 다를 수 있습니다

RS 제품 번호:
251-3248
제조업체:
RS PRO
제품 정보를 선택해 유사 제품을 찾기
모두 선택

브랜드

RS PRO

Length

1.8m

Connector 1

USB A

Connector 2

Micro USB B

USB Cable Type

USB Cable

USB Version

USB 2.0

Connector 1 Gender

Male

Connector 2 Gender

Male

Sheath Colour

Black

COO (Country of Origin):
CN

RS PRO Male Type A to Male Micro B Cable, 1.8m


The RS PRO 1.8 metre USB version 2.0 A male to micro B male cable are designed to provide a reliable connection between mobile devices including laptops and computers to peripherals such as keyboards, attaching digital devices to TV’s as well as providing energy and charging devices such as portable gaming consoles.

Featuring a durable PVC jacket, Aluminium braided foil shielding and strain relief at both ends of the cable to prevent internal breakage during transport the RS PRO USB 2.0 A cable is a professional and hardwearing cable with the reliability and quality you would expect from RS PRO.

Features and Benefits


  • USB version 2.0 A male to micro B male connection

  • Compatible with all Female USB Type A connections

  • Plug in connection

  • PVC sheath

  • Strain relief cable support

  • Aluminium braided foil shielding

Applications


  • Computer peripherals (webcams, mice, keyboards etc)

  • Charging external devices

  • Connecting external devices to TV’s

  • Laboratory equipment

Why RS PRO?


RS PRO is our own brand range and brings you a wide range of high-quality, great value products offering you more choice. Trusted by engineers all over the world, every part of every RS PRO product has been rigorously tested against demanding industry standards
they’re only given the RS PRO seal of approval if we’re confident of their exceptional quality, which means you can be confident too.

Small Pack Size: 182-8496
Large Pack Size: 251-3248

관련된 링크들