RS PRO USB Cable, Male Micro USB Type A to Male, USB 2.0 Micro USB Type B, White, 2 m
- RS 제품 번호:
- 182-8873
- 제조업체:
- RS PRO
대량 구매 할인 기용 가능
View bulk pricing optionsSubtotal (1 unit)*
₩5,980.00
재고있음
- 114 개 단위 배송 준비 완료
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
수량 | 한팩당 |
|---|---|
| 1 - 4 | ₩5,980.00 |
| 5 + | ₩4,920.00 |
* 참고 가격: 실제 구매가격과 다를 수 있습니다
- RS 제품 번호:
- 182-8873
- 제조업체:
- RS PRO
사양
참조 문서
제정법과 컴플라이언스
제품 세부 사항
제품 정보를 선택해 유사 제품을 찾기
모두 선택 | 제품 정보 | 값 |
|---|---|---|
| 브랜드 | RS PRO | |
| Cable Length | 2m | |
| Product Type | USB Cable | |
| Connector Type A | Micro USB Type A | |
| Connector Type B | Micro USB Type B | |
| USB Version | USB 2.0 | |
| Connector Gender A | Male | |
| Connector Gender B | Male | |
| Jacket Colour | White | |
| Jacket Material | Polyvinyl Chloride | |
| Standards/Approvals | CE | |
| 모두 선택 | ||
|---|---|---|
브랜드 RS PRO | ||
Cable Length 2m | ||
Product Type USB Cable | ||
Connector Type A Micro USB Type A | ||
Connector Type B Micro USB Type B | ||
USB Version USB 2.0 | ||
Connector Gender A Male | ||
Connector Gender B Male | ||
Jacket Colour White | ||
Jacket Material Polyvinyl Chloride | ||
Standards/Approvals CE | ||
- COO (Country of Origin):
- CN
RS PRO USB Cable
The RS PRO 1.8m USB version 2.0 micro A male to micro B male cable has a white PVC jacket. The cable flex has copper wire conductors and drain wire, with an aluminium braid, foil shielding and has an outer diameter of 4.0mm. The connectors and pins are made from nickel and also have PVC hoods. USB mini A male to mini B male cables are used to connect a mobile device to a computer or a laptop.
Features and Benefits
• Maximum conductor resistance 5ohm
• Minimum insulation resistance of 10Mohm
• USB4P(A) type moulding
Certifications
• REACH compliant
• CE certified
관련된 링크들
- StarTech.com USB 2.0, Male USB Type A to Male Micro USB Type B, White, 2 m
- RS PRO USB Cable, Male USB Type A to Male, USB 2.0 Micro USB Type B, White, 1 m
- RS PRO USB Cable, Male USB Type A to Male, USB 2.0 Micro USB Type B, White, 3 m
- RS PRO USB Cable, Male USB Type A to Male, USB 2.0 Micro USB Type B, White, 150 mm
- RS PRO USB Cable, Male USB 2.0 Type A to Male, USB 2.0 Micro USB Type B, White, 500 mm
- StarTech.com USB 2.0, Male USB Type A to Male Micro USB Type B, White, 1 m
- RS PRO USB Cable, Male USB Type A, USB Type C to Male, USB 2.0 Micro USB Type B, USB Type C, White, 1 m
- RS PRO USB Cable, Male USB Type A to Male, USB 2.0 Micro USB Type B, White, 4.5 m