Adafruit FONA MiniGSM SMA SIM800 Mobile Communication (Cellular) Module 1963
- RS 제품 번호:
- 124-5475
- 제조사 부품 번호:
- 1963
- 제조업체:
- ADAFRUIT INDUSTRIES
현재 비가용
죄송합니다. 언제 재입고될지 모릅니다.
- RS 제품 번호:
- 124-5475
- 제조사 부품 번호:
- 1963
- 제조업체:
- ADAFRUIT INDUSTRIES
사양
참조 문서
제정법과 컴플라이언스
제품 세부 사항
제품 정보를 선택해 유사 제품을 찾기
모두 선택 | 제품 정보 | 값 |
|---|---|---|
| 브랜드 | ADAFRUIT INDUSTRIES | |
| RF Technology | Mobile Communication (Cellular) | |
| Kit Classification | Module | |
| Featured Device | SIM800 | |
| Kit Name | FONA MiniGSM SMA | |
| 모두 선택 | ||
|---|---|---|
브랜드 ADAFRUIT INDUSTRIES | ||
RF Technology Mobile Communication (Cellular) | ||
Kit Classification Module | ||
Featured Device SIM800 | ||
Kit Name FONA MiniGSM SMA | ||
Adafruit FONA - Mini Mobile Communications (Cellular) GSM Modules
The Adafruit FONA MiniGSM is an all-in-one mobile phone (cellular) module that enables you to add voice, text, SMS and data to your project. Measuring just 4.45 x 3.18 mm (1.75"x1.25") it packs a surprising amount of technology into such a small module. It features the latest SIM800 GSM cellular module.
Available with a choice of two connectors:
Adafruit 1963 - Mobile Communication Module with SMA connector (RS 124-5475)
Adafruit 1946 - Mobile Communication Module with uFL connector (RS 124-5474)
Available with a choice of two connectors:
Adafruit 1963 - Mobile Communication Module with SMA connector (RS 124-5475)
Adafruit 1946 - Mobile Communication Module with uFL connector (RS 124-5474)
- Quad-band 850/900/1800/1900MHz
- Send and receive SMS messages
- Send and receive GPRS data (TCP/IP, HTTP)
- Make and receive voice calls using a headset via the oboard headphone socket or an external 8 Ω speaker and electret microphone.
- Scan and receive FM radio broadcasts
- PWM/Buzzer vibrational motor control (motor not included)
- AT command interface with "auto baud" detection
- Onboard LiPo battery charging circuitry enables you to recharge over micro-USB. LiPo or Li-ion battery with at least 500 mAh is recommended but not included. Two indicator LEDs show charge status.
- Level shifting circuitry so you can run it with 2.8 V to 5 V logic.
- SMA or uFL connection for external antenna (depending on version)
- Indicator LEDs for power and network connectivity
- Standard SIM card slides into the socket on the back
- Send and receive SMS messages
- Send and receive GPRS data (TCP/IP, HTTP)
- Make and receive voice calls using a headset via the oboard headphone socket or an external 8 Ω speaker and electret microphone.
- Scan and receive FM radio broadcasts
- PWM/Buzzer vibrational motor control (motor not included)
- AT command interface with "auto baud" detection
- Onboard LiPo battery charging circuitry enables you to recharge over micro-USB. LiPo or Li-ion battery with at least 500 mAh is recommended but not included. Two indicator LEDs show charge status.
- Level shifting circuitry so you can run it with 2.8 V to 5 V logic.
- SMA or uFL connection for external antenna (depending on version)
- Indicator LEDs for power and network connectivity
- Standard SIM card slides into the socket on the back
Recommended Accessories
Note
This module requires a microcontroller to drive it. An Arduino board is recommended but any 3 to 5 V microcontroller with a UART can send and receive commands over the RX/TX pins.
Mobile Communication (Cellular) Modules - Adafruit
관련된 링크들
- Adafruit FONA MiniGSM uFL SIM800 Mobile Communication (Cellular) Module 1946
- Adafruit FONA 3G GSM Mobile Communication (Cellular) 2691
- MikroElektronika GSM/GNSS 2 Click SIM868 GLONASS (GNSS), GPS, Mobile Communication (Cellular) mikroBus Click Board
- MikroElektronika GSM-GPS Click SIM808 GLONASS (GNSS), GPS, Mobile Communication (Cellular) mikroBus Click Board for GSM
- Quectel 3G/GSM/LTE UC20 Mobile Communication (Cellular) Evaluation Board for Mini PCIe MINIPCIEEVB-KIT
- MikroElektronika 3G-AA Click (for USA) Quectel UG95 Mobile Communication (Cellular) mikroBus Click Board for 3G
- Telit Evaluation Kit 2G, LTE Cat M1/NB2 GLONASS (GNSS), GPS, Mobile Communication (Cellular) Evaluation Kit for Battery
- Siretta SNYPER-LTE+ (USA) V2 RF Detector 2300 MHz SIM card reader, SMA Female Cellular Antenna