Quectel 3G/GSM/LTE UC20 Mobile Communication Evaluation Board for Mini PCIe MINIPCIEEVB-KIT

대량 구매 할인 기용 가능
View bulk pricing options

Subtotal (1 unit)*

₩339,660.00

Add to Basket
수량 선택 또는 입력
재고있음
  • 3 개 단위 배송 준비 완료
  • 추가로 2026년 11월 18일 부터 6 개 단위 배송
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.

수량
한팩당
1 - 4₩339,660.00
5 +₩329,520.00

* 참고 가격: 실제 구매가격과 다를 수 있습니다

RS 제품 번호:
908-4199
제조사 부품 번호:
MINIPCIEEVB-KIT
제조업체:
Quectel
제품 정보를 선택해 유사 제품을 찾기
모두 선택

브랜드

Quectel

Kit Classification

Evaluation Board

RF Technology

Mobile Communication

Product Type

Communication & Wireless Development Tool

Technology

eCall, MIMO, VoLTE, GNSS

For Use With

Mini PCIe

Featured Device

UC20

Kit Name

3G/GSM/LTE

Interface Type

UART, PCM, USB 2.0

Standards/Approvals

3GPP E-UTRA Release 9, USB 2.0 High Speed

COO (Country of Origin):
CN

Quectel Mobile Communication Evaluation Board


The Quectel Mobile Communication Evaluation Board provides global network coverage on the connectivity of LTE. It delivers 50Mbps-up and100Mbpsdown data rates on LTE FDD networks and can also be fully backwards compatible with existing UMTS and GSM/GPRS networks. It contains two variants EC20 Mini PCIe-A and EC20 Mini PCIe-E, which makes it backwards-compatible with existing EDGE and GSM/ GPRS networks to ensure that it can connect even in remote areas devoid of 4G or 3G coverage.

Features and Benefits


GNSS receiver available for applications requiring fast and accurate fixes in any environments

MIMO technology meets demands for data rate and link reliability in modem wireless communication systems

Operation Temperature ranges between -40°C and 85°C

Reference designs, evaluation tools and timely technical support minimize design-in time and development efforts

Standard form factor ideal for manufacturers to easily integrate wireless connectivity into their devices

Worldwide LTE and UMTS/HSPA+ and GSM/GPRS/EDGE coverage

Certifications


ANSI/ESD S20.20:2014

BS EN 61340-5-1:2007

관련된 링크들